TE Connectivity / AMP 5-534267-1

Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
$ 2.01
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity / AMP 5-534267-1 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre
Datasheet5 SeitenVor 1 Jahre

TE Connectivity

Sager Electronics

ShanghaiCT

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
-3.68%

Alternative Teile

Price @ 1000
$ 2.01
$ 2.36
Stock
4,959
1,354
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

TE Connectivity534206-7
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Straight, CES
Amphenol Communications Solutions71918-114LF
Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, FCI Quickie
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Mount, SSW
Amphenol Communications Solutions66956-007
VERT CARD CONN D/R 100C-66956-007 | Amphenol FCI (Amphenol CS) 66956007

Beschreibungen

Beschreibungen von TE Connectivity / AMP 5-534267-1, die von den Distributoren bereitgestellt werden.

Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
14 Modiv Vrt Dr De 100/125 Rohs Compliant: Yes |Amp Te Connectivity 5-534267-1
Socket header, 14 pole, pitch 2.54 mm, straight, black, 5-534267-1
Bottom or Top Entry,Push-Pull,Receptacle 2 14pin Female Socket
CONNECTOR, AMPMODU, 14 MODIV VRT DR DE 100/125
Headers & Wire Housings RECEPT 14POS .100 VERT DUAL
14 MODIV VRT DR DE 100/125 PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 14 Number of Rows: 2 PCB Mount Receptacle Vertical Board-to-Board 14 | PCB Connector Header & Receptacle | Part Number: 5-534267-1 | Internal Number: 5-534267-1 | TE Connectivity

Aliasnamen des Herstellers

TE Connectivity / AMP verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity / AMP ist möglicherweise auch unter den folgenden Namen bekannt:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors