Beschreibungen von TE Connectivity / AMP 5-2176092-2, die von den Distributoren bereitgestellt werden.
Fixed Resistor, Thin Film, 0.25W, 2550ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Surface Mount Thin Film Resistor, Rp73 Series, 2.55 Kohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes
TE CONNECTIVITY RP73PF2A2K55BTDF SMD Chip Resistor, Thin Film, 2.55 kohm, 150 V, 0805 [2012 Metric], 250 mW,0.1%, RN73 Series
THIN FILM FIXED RESISTOR 0805 CASE 2.55KOHM +/-0.1% 0.25W +/-25PPM/DEGC
RES SMD 2.55K OHM 0.1% 1/4W 0805
RES, 2K55, 0.1%, 0.25W, 0805, THIN FILM
RP 2A 0.25W 2K55 0.1% 25PPM 1K RL Resistance Value: 2.55K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 2.55K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF2A2K55BTDF | Internal Number: 5-2176092-2 | TE Connectivity | Holsworthy
RES, 2K55, 0.1%, 0.25W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 2.55kohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device