Beschreibungen von TE Connectivity / AMP 4-1879261-3, die von den Distributoren bereitgestellt werden.
Fixed Resistor, Thin Film, 0.25W, 8250ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
RES SMD 8.25K OHM 0.1% 1/4W 1206
Surface Mount Thin Film Resistor, Rp73 Series, 8.25 Kohm, 250 Mw, - 0.1%, 200 V |Holsworthy Te Connectivity RP73D2B8K25BTG
Resistor, 8K25, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style:1206 [3216 Metric]; Resistance:8.25kohm; Product Range:RP73 Series; Voltage
8.25K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 1206, Cut Tape Length, Resistance Class 1kΩ – 1MΩ, .25 W, Holsworthy RP73
Special Order: RP 2B 8K25 0.1% 15PPM CUT LENGTH Resistance Value: 8.25K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 1206 Surface Mount Resistor | 8.25K Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2B8K25BTG | Internal Number: 4-1879261-3 | TE Connectivity | Holsworthy
RES, 8K25, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 8.25kohm; Product Range: RP73 Series; Voltage Rating: 200V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.6mm; External Length / Height: 3.2mm; External Width: 1.6mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device