TE Connectivity / AMP 2-641599-4

IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity / AMP 2-641599-4 herunter.

IHS

Datasheet1 SeiteVor 21 Jahren

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 1.329
Stock
2,576
7,650
Authorized Distributors
1
4
Gender
-
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
2
2
Mount
Vertical
Vertical
Termination
Through Hole
Through Hole
Orientation
Straight
Straight
Contact Plating
Gold
Tin
Housing Material
Polyethylene
Thermoplastic
Contact Material
Bronze
Bronze

Lieferkette

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Verwandte Teile

TE Connectivity2-640357-4
Straight Leg Through Hole DIP-14 Socket with Row-to-Row Spacing of 7.87 mm
TE Connectivity1825093-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, DIPLOMATE DL Series, 7.62 mm
TE Connectivity1-1825094-3
Socket, DIP; Dual Leaf; 14 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Ber. Copper; Gold
TE Connectivity814-AG11D-LF
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity / AMP2-641610-4
Socket, DIP; Dual Leaf; 16 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Phosphor Bronze; Go
TE Connectivity2-641609-1
Socket, DIP; Dual Leaf; 14 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Ber. Copper; Tin

Beschreibungen

Beschreibungen von TE Connectivity / AMP 2-641599-4, die von den Distributoren bereitgestellt werden.

IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
14C Diplomate Dl Sok 15Auphbz Rohs Compliant: No |Amp Te Connectivity 2-641599-4
CONN IC DIP SOCKET 14POS GOLD
14C DIPLOMATE DL SOK 15AUPHBZ
IC Sockets 14P ECONOMY GOLD

Aliasnamen des Herstellers

TE Connectivity / AMP verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity / AMP ist möglicherweise auch unter den folgenden Namen bekannt:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors