Beschreibungen von TE Connectivity / AMP 2-1879337-2, die von den Distributoren bereitgestellt werden.
Fixed Resistor, Thin Film, 0.063W, 4120ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Surface Mount Chip Resistor, Thin Film, Cpf Series, 4.12 Kohm, 63 Mw, 1%, 60 V |Te Connectivity Neohm CPF0603F4K12C1
RES SMD 4.12K OHM 1% 1/16W 0603
4.12K Ω, Thin Film, Precision Resistor Resistor, 1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±50 ppm/°C, Neohm CPF
Special Order: CPF 0603 4K12 1% 50PPM 1K RL Resistance Value: 4.12K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 4.12K Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F4K12C1 | Internal Number: 2-1879337-2 | TE Connectivity | NEOHM
RESISTOR, 0603, 4K12 1% 50PPM; Power Rating:0.063W; Resistance:4.12kohm; Tolerance, Resistance:± 1%; Series:CPF; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Thin Film; Voltage, Rating:60V; Temperature Coefficient:± 50ppm/°C; Case Style:0603; External Length / Height:1.6mm; External Depth:0.45mm; Voltage, Overload:120V; Width, External:0.8mm; Climatic Category:55/125/55