Beschreibungen von TE Connectivity / AMP 2-1879208-9, die von den Distributoren bereitgestellt werden.
Fixed Resistor, Thin Film, 0.063W, 150ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 150 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Epoxy Pad SMD Medical T/R
Surface Mount Thin Film Resistor, CPF Series, 150 ohm, 63 mW, - 0.1%, 50 V, 0402 [1005 Metric] RoHS Compliant: Yes
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 150OHM +/-0.1%.063W +/-25PPM/C
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 150 Ω, Neohm CPF
CPF 0402 150R 0.1% 25PPM 1K RL Resistance Value: 150 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 150 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B150RE1 | Internal Number: 2-1879208-9 | TE Connectivity | NEOHM
RES, 150R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 150ohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); External Depth: 0.35mm; External Length / Height: 1mm; External Width: 0.5mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device