TE Connectivity / AMP 1-640441-0

MTA-100 Connector Tin, 10P MTA100 Conn Assy Wht | Te Connectivity 1-640441-0
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity / AMP 1-640441-0 herunter.

IHS

Datasheet1 SeiteVor 8 Jahren

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Jameco

Bestandsverlauf

3-Monats-Trend:
-4.10%

Alternative Teile

Price @ 1000
$ 0.471
$ 0.471
Stock
24,465
141,726
141,726
Authorized Distributors
2
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
10
10
10
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-08-20
LTD Date2015-09-10

Verwandte Teile

TE Connectivity4-644565-0
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-640623-0
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle
TE Connectivity1-643813-0
Connector; Receptacle; 10; Nylon; Copper Alloy; Tin Lead; 0.100 in.; IDC; Red
TE Connectivity1-640442-0
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640440-8
Conn IDC Connector RCP 8 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640441-8
Conn IDC Connector F 8 POS 2.54mm IDT ST Top Entry Cable Mount Bag/Box

Beschreibungen

Beschreibungen von TE Connectivity / AMP 1-640441-0, die von den Distributoren bereitgestellt werden.

MTA-100 CONNECTOR TIN, 10P MTA100 CONN ASSY WHT | TE Connectivity 1-640441-0
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Automotive Bag
Terminal Connector Plug Female 250V 10-Pos.
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 10P IDC 24AWG TIN-LEAD
CONN RECEPT 10POS 24AWG MTA100
HOUSING, 24AWG 10WAY; Product Range:TE - MTA-100 Series; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:10; Pitch Spacing:2.54mm; Contact Plating:Tin; Contact Material:Phosphor Bronze; Approval Bodies:CSA, UL; Colour:Natural; Connector Mounting Orientation:Cable; Connector Type:Wire to Board; Contact Current Rating:4A; Housing Type:Thermoplastic; IDC Cable Pitch:0.1"; Lead Spacing:2.54mm; Wire Area Size:0.2mm²; Wire Size AWG Max:24AWG

Aliasnamen des Herstellers

TE Connectivity / AMP verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity / AMP ist möglicherweise auch unter den folgenden Namen bekannt:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors