Beschreibungen von TE Connectivity / AMP 1-1879258-3, die von den Distributoren bereitgestellt werden.
Res Thin Film 1206 604 Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 604ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
Resistor, 604R, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style:1206 [3216 Metric]; Resistance:604ohm; Product Range:RP73 Series; Voltage
604 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 1206, Cut Tape Length, Resistance Class Up to 1kΩ, .25 W, ±15 ppm/°C, Solder
Res, Thin Film, 604R, 0.1%, 0.25W, 1206; Rango De Producto:Serie Rp73; Resistencia:604Ohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:200V; Tipo De Resistencia:1206 [3216 Metric]; Anchura Externa:1.6Mm |Holsworthy Te Connectivity RP73D2B604RBTG
Special Order: RP 2B 604R 0.1% 15PPM CUT LENGTH Resistance Value: 604 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 1206 Surface Mount Resistor | 604 Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2B604RBTG | Internal Number: 1-1879258-3 | TE Connectivity | Holsworthy
RES, 604R, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 604ohm; Product Range: RP73 Series; Voltage Rating: 200V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 0.6mm; External Length / Height: 3.2mm; External Width: 1.6mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device