Beschreibungen von TE Connectivity / AMP 1-1879225-7, die von den Distributoren bereitgestellt werden.
Res Thin Film 0603 57.6K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 57600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
CPF Neohm FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 57.6kOhm 0.063W 1/16W
Surface Mount Thin Film Resistor, Cpf Series, 57.6 Kohm, 63 Mw, - 0.1%, 50 V Rohs Compliant: Yes |Te Connectivity Neohm CPF0603B57K6E1
Thin Film Resistor 0603 57K6 0.1% 25PPM
RS APAC
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 57.6K Ω, Neohm CPF
RES, 57K6, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 57.6kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Special Order: CPF 0603 57K6 0.1% 25PPM 1K RL Resistance Value: 57.6K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 57.6K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B57K6E1 | Internal Number: 1-1879225-7 | TE Connectivity | NEOHM