Beschreibungen von TDK C5750X7R1C476M230KB, die von den Distributoren bereitgestellt werden.
16V 47uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 47UF 16V X7R 2220 / Cap Ceramic 47uF 16V X7R 20% Pad SMD 2220 125°C Low ESR T/R
C Series 2220 47 uF 16 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 2220
Multilayer Ceramic Chip Capacitors, Capacitance=47μF, LxWxT:5.7x5x2.3mm
EIA CASE SIZE: 2220, VOLTAGE: 16, CAP VALUE: 47000000, TOL: +/-20%, THICKNESS: 2.30 ± 0.20
TDK - C5750X7R1C476M230KB - SMD Multilayer Ceramic Capacitor, 47 µF, 16 V, 2220 [5650 Metric], ± 20%, X7R, C Series TDK
CERAMIC CAPACITOR, 47UF, 16V, X7R, 20%, 2220, FULL REEL; Capacitance:47µF; Voltage(DC):16V; Capacitor Case / Package:2220 [5650 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:C Series RoHS Compliant: Yes
Capacitance uF = 47 / Rated Voltage V = 16 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 2220 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 5.7 / Width mm = 5 / Height mm = 2.3 / Packaging = Reel