STMicroelectronics SM6T6V8A

Tvs Diodes & Esd Suppressors; SM6T6V8A; Stmicroelectronics; 5.8 V; 2; 13.4 V; 6.8 V
$ 0.136
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für STMicroelectronics SM6T6V8A herunter.

Bestandsverlauf

3-Monats-Trend:
+10.20%

CAD-Modelle

Laden Sie STMicroelectronics SM6T6V8A Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.136
$ 0.109
$ 0.109
Stock
8,363,502
1,179,980
1,179,980
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.8 V
6.8 V
6.8 V
Clamping Voltage
10.5 V
13.4 V
13.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
298 A
57 A
57 A

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

STMicroelectronicsSTPS340U
POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
Diodes Inc.B240-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon
Diodes Inc.B260-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
DIODE GEN PURP 600V 2A DO214AA / Rectifier Diode Switching 600V 2A 75ns 2-Pin SMB T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
Diodes Inc.MURS120-13-F
Rectifier Super-Fast Recovery Gpp Smb 1.0A 200V Rohs 3K Rohs Compliant: Yes

Beschreibungen

Beschreibungen von STMicroelectronics SM6T6V8A, die von den Distributoren bereitgestellt werden.

TVS Diodes & ESD Suppressors; SM6T6V8A; STMICROELECTRONICS; 5.8 V; 2; 13.4 V; 6.8 V
SMD TVS diode, unidirectional, 600 W, 5.8 V, DO-214AA, STMicroelectronics SM6T6V8A
SM6T Series 600 W 6.8 V Uni Directional Transient Voltage Suppressor - DO-214AA
DIODE, TVS, 6.8V, 600W, SMB; Product Range: Transil SM6T Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 5.8V; Clamping Voltage Vc Max: 13.4V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 6.45V; Breakdown Voltage Max: 7.14V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakdown Voltage: 6.8V; Breakdown Voltage Range: 6.45V to 7.14V; Breakover Voltage Min: 6.45V; Capacitance Cd @ Vr Typ: 4000pF; Clamping Voltage @ 8/20µs Max: 13.4V; Current Ir Max: 10mA; Diode Type: Unidirectional TVS; Forward Surge Current Ifsm Max: 100A; Peak Pulse Current Ippm: 298A; Power Dissipation Pd: 5W; Reverse Leakage Current Max: 1000µA; Reverse Voltage Vr Max: 5.8V; SMD Marking: DE; Stand-off Voltage: 5.8V; Uni / Bi Directional Polarity: Undirectional
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 5.5 / Clamping Voltage V = 14.4 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 275 / Breakdown Voltage Min. V = 6.45 / Breakdown Voltage Max. V = 7.14 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 20 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AA, SMB / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Aliasnamen des Herstellers

STMicroelectronics verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. STMicroelectronics ist möglicherweise auch unter den folgenden Namen bekannt:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SM6T 6V8A