STMicroelectronics SM6T33A

Tvs Diodes & Esd Suppressors; SM6T33A; Stmicroelectronics; 28.2 V; 45.7 V; 31.4 V; 33 V
$ 0.169
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für STMicroelectronics SM6T33A herunter.

ODG (Origin Data Global)

Datasheet11 SeitenVor 8 Jahren

element14 APAC

Future Electronics

Newark

Farnell

Bestandsverlauf

3-Monats-Trend:
+28.33%

CAD-Modelle

Laden Sie STMicroelectronics SM6T33A Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.169
$ 0.11
$ 0.11
Stock
8,388,924
719,315
719,315
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
33 V
33 V
33 V
Clamping Voltage
45.7 V
59 V
59 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
68 A
68 A
68 A

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

STMicroelectronicsSMBJ15A-TR
SMBJ Series 600 W 17.6 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSM6T18CA
TVS Diodes & ESD Suppressors; SM6T18CA; STMICROELECTRONICS; 15.3 V; 25.2 V; 17.1 V; 18 V
STMicroelectronicsSMBJ15CA-TR
TVS Diode Single Bi-Dir 15V 600W 2-Pin SMB T/R / TVS DIODE 15VWM 32.5VC DO214AA
Diodes Inc.B240-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon
Diodes Inc.B260-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
DIODE GEN PURP 600V 2A DO214AA / Rectifier Diode Switching 600V 2A 75ns 2-Pin SMB T/R

Beschreibungen

Beschreibungen von STMicroelectronics SM6T33A, die von den Distributoren bereitgestellt werden.

TVS Diodes & ESD Suppressors; SM6T33A; STMICROELECTRONICS; 28.2 V; 45.7 V; 31.4 V; 33 V
TVS Diode Single Uni-Dir 28.2V 600W 2-Pin SMB T/R / TVS DIODE 28.2VWM 59VC SMB
SM6T Series 600 W 33 V Uni Directional Transient Voltage Suppressor - DO-214AA
DIODE, TVS, 33V, 600W, SMB; Product Range: Transil SM6T Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 28.2V; Clamping Voltage Vc Max: 59V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 31.4V; Breakdown Voltage Max: 34.7V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakdown Voltage: 33V; Breakdown Voltage Range: 31.4V to 34.7V; Breakover Voltage Min: 31.4V; Capacitance Cd @ Vr Typ: 1000pF; Clamping Voltage @ 8/20µs Max: 59V; Current Ir Max: 1mA; Diode Type: Unidirectional TVS; Forward Surge Current Ifsm Max: 100A; Peak Pulse Current Ippm: 68A; Power Dissipation Pd: 5W; Reverse Leakage Current Max: 1µA; Reverse Voltage Vr Max: 28.2V; SMD Marking: ET; Stand-off Voltage: 28.2V; Uni / Bi Directional Polarity: Undirectional
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 28.2 / Clamping Voltage V = 59 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 68 / Breakdown Voltage Min. V = 31.4 / Breakdown Voltage Max. V = 34.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. nA = 200 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AA, SMB / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Aliasnamen des Herstellers

STMicroelectronics verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. STMicroelectronics ist möglicherweise auch unter den folgenden Namen bekannt:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SM6T 33 A
  • SM6T 33A
  • SM6T33A.