STMicroelectronics L78M05CDT-TR

Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK)
$ 0.175
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für STMicroelectronics L78M05CDT-TR herunter.

IHS

Datasheet45 SeitenVor 6 Jahren

element14 APAC

Factory Futures

Augswan

element14

Bestandsverlauf

3-Monats-Trend:
-57.01%

CAD-Modelle

Laden Sie STMicroelectronics L78M05CDT-TR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.175
$ 0.19
$ 0.19
Stock
7,364,263
5,231,287
5,231,287
Authorized Distributors
6
6
6
Case/Package
TO-252
TO-252
TO-252
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
25 V
25 V
25 V
Min Output Voltage
4.75 V
4.75 V
4.75 V
Max Output Voltage
5.25 V
5.25 V
5.25 V
Accuracy
-
2 %
2 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
62 dB
80 dB
80 dB

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

STMicroelectronicsL78M05ACDT-TR
Linear Voltage Regulator, Fixed, 10V primary input, 5V/500 mA/1 Output, TO-252-3
STMicroelectronicsL78M05ABDT-TR
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK)
STMicroelectronicsL78M15CDT-TR
Linear Voltage Regulator, Fixed, Positive, 17.5 V to 35 V, 15 V, 500 mA, 3 Pins, TO-252 (DPAK)

Beschreibungen

Beschreibungen von STMicroelectronics L78M05CDT-TR, die von den Distributoren bereitgestellt werden.

Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK)
IC, LINEAR VOLTAGE REGULATOR, 5V, DPAK-3; Input Voltage Min:10V; Max:35V; Output
L78M Series 500 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-252
L78M05CDT-TR, SINGLE LINEAR VOLTAGE REGULATOR, 500MA 5 V, 3-PIN DPAK
Voltage Regulator; linear; fixed; Vout: 5V; Vin: 7-35V; Vd: 2V; ±4%; 0.5A; 0+150 deg.C; SMD; TO252(DPAK)
STMicroelectronics Linear voltage regulator chip, 5 Voutput, 500mAmaximum output, single output, DPAK, surface mount, 3needle
L78M05 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2V 2.4mm 500mA 0C~150C
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive Linear; Input Voltage Primary Max:20V; Output Voltage Max:5V; Output Current Max:0.5A; Dropout Voltage, Vdo:2V; No. of Outputs:1; Supply Voltage Min:7V ;RoHS Compliant: Yes
V REG, 2VDO, 0.5A, 5V, 5%, DPAK; Primary Input Voltage:10V; Output Voltage Fixed:5V; Dropout Voltage Vdo:2V; No. of Outputs:1; No. of Pins:3; Output Current:500mA; Voltage Regulator Case Style:TO-252; Operating Temperature Range:0°C to +150°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
The L78M00 series of three-terminal positive regulators is available in TO-220, TO-220FP, DPAK and IPAK packages and with several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 0.5A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Aliasnamen des Herstellers

STMicroelectronics verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. STMicroelectronics ist möglicherweise auch unter den folgenden Namen bekannt:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • L78M05CDT-TR.