STMicroelectronics L78M15CDT-TR

Linear Voltage Regulator, Fixed, Positive, 17.5 V to 35 V, 15 V, 500 mA, 3 Pins, TO-252 (DPAK)
$ 0.213
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für STMicroelectronics L78M15CDT-TR herunter.

IHS

Datasheet45 SeitenVor 6 Jahren

Factory Futures

element14 APAC

Augswan

element14

Bestandsverlauf

3-Monats-Trend:
-15.72%

CAD-Modelle

Laden Sie STMicroelectronics L78M15CDT-TR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.213
$ 0.35
Stock
1,314,503
240,635
Authorized Distributors
6
2
Case/Package
TO-252
-
Number of Pins
3
-
Number of Outputs
1
-
Max Output Current
500 mA
-
Min Input Voltage
17.5 V
-
Max Input Voltage
30 V
-
Min Output Voltage
14.25 V
-
Max Output Voltage
15.75 V
-
Accuracy
-
-
Dropout Voltage
2 V
-
Power Supply Rejection Ratio (PSRR)
54 dB
-

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

STMicroelectronicsL78M15ABDT-TR
Linear Voltage Regulator, Fixed, Positive, 17.5 V to 35 V, 15 V, 500 mA, 3 Pins, TO-252 (DPAK)
STMicroelectronicsL78M12CDT-TR
Linear Voltage Regulator, Fixed, Positive, 14.5 V to 35 V, 12 V, 500 mA, 3 Pins, TO-252 (DPAK)
STMicroelectronicsL78M12ABDT-TR
IC REG LDO 12V 0.5A DPAK / Standard Regulator Pos 12V 0.5A 3-Pin(2+Tab) DPAK T/R
Texas InstrumentsUA78M33CKVURG3
Texas Instruments Linear Regulator, 3.3V Out, 500mA Max, Single Channel, TO-252, SMD, 3-Pin
Texas InstrumentsUA78M05CKVURG3
LDO Regulators; UA78M05CKVURG3; TEXAS INSTRUMENTS; 3; 1; 500 mA; 5 V

Beschreibungen

Beschreibungen von STMicroelectronics L78M15CDT-TR, die von den Distributoren bereitgestellt werden.

Linear Voltage Regulator, Fixed, Positive, 17.5 V to 35 V, 15 V, 500 mA, 3 Pins, TO-252 (DPAK)
L78M Series 500 mA 15 V Three Terminal Positive Voltage LDO Regulator - TO-252
500mA 54dB@(120Hz) Fixed 15V Positive 35V TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS
Linear Voltage Regulator IC Positive Fixed 1 Output 15V 500mA DPAK
L78M15CDT-TR, SINGLE LINEAR VOLTAGE REGULATOR, 500MA 15 V, 3-PIN DPAK
LDO Regulators; L78M15CDT-TR; STMICROELECTRONICS; 500 mA; Fixed; 1; 15 V
STMicroelectronics Linear voltage regulator chip, 15 Voutput, 500mAmaximum output, single output, DPAK, surface mount, 3needle
L78M15 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2V 2.4mm 500mA 0C~125C
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive Linear; Input Voltage Primary Max:30V; Output Voltage Max:15V; Output Current Max:0.5A; Dropout Voltage, Vdo:35V; Supply Voltage Min:17.5V; Supply Voltage Max:35V ;RoHS Compliant: Yes
V REG, 2VDO, 0.5A, 15V, 5%, DPAK; Primary Input Voltage:23V; Output Voltage Fixed:15V; Dropout Voltage Vdo:2V; Voltage Regulator Case Style:TO-252; No. of Pins:3; No. of Outputs:1; Output Current:500mA; Operating Temperature Range:0°C to +150°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
The L78M00 series of three-terminal positive regulators is available in TO-220, TO-220FP, DPAK and IPAK packages and with several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 0.5A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Aliasnamen des Herstellers

STMicroelectronics verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. STMicroelectronics ist möglicherweise auch unter den folgenden Namen bekannt:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • L78M15CDT--TR
  • L78M15CDT-TR.