Beschreibungen von Siemens 3RV20110JA10, die von den Distributoren bereitgestellt werden.
SIEMENS 3RV2011-0JA10 Manual Motor Starter, 1 Rated Amps, 0.7-1.0 Amps Range
Manual Motor Starter, Not Applicable, 3 P, 3 Phase, Selector Switch, 1 A
Motor protection switch, 3 pole, 0.7 to 1 A, 1 A, screw connection, 3RV2011-0JA10
Thermal Mag Ckt Breaker, 3P, 1A, 690V Rohs Compliant: Yes |Siemens 3RV20110JA10
CIRCUIT BREAKER, SIZE S00, CLASS 10 A-RELEASE 0.7-1A, N-RELEASE 13A, SCREW TERMINAL
CIRCUIT BREAKER FOR MOTOR PROTECTION, S00 0.7-1A, SCREW, 3RV2 SERIES
Circuit Breaker Motor Protection Control 3Pole 0.85A 690VAC
Siemens CIRCUIT-BREAKER SCREW CONNECTION 1A - 3RV20110JA10
Siemens Industry Inc Msp S00 07-1A Screw
Siemens 3RV2011-0JA10 CIRCUIT BREAKER
3 Pole(s), 1A, 690VAC, Din Rail
Rated operating voltage max. VAC = 690 / Breaking capacity = 100 / Rated frequency min. Hz = 50 / Rated frequency max. Hz = 60 / Protection rating = IP 20 / Overload release min. A = 0.7 / Overload release max. A = 1 / Operating temperature min. °C = -20 / Operating temperature max. °C = 60 / Temperature compensation = Ja / Tripping class = Class 10 nach IEC 60947-4-1 / Utilisation category = AC 3 / Phase failure sensitivity = Yes / Height mm = 97 / Width mm = 45 / Depth mm = 91