Beschreibungen von Siemens 3RV20114AA10, die von den Distributoren bereitgestellt werden.
Thermal Mag Ckt Breaker, 3P, 16A, 690V Rohs Compliant: Yes |Siemens 3RV20114AA10
Siemens 3RV20114AA10 SIRIUS Circuit Breaker 10-16A 690V size S00
Motor protection switch, 3 pole, 11 to 16 A, 16 A, screw connection, 3RV2011-4AA10
CIRCUIT BREAKER FOR MOTOR PROTECTION, S00 11-16A, SCREW, 3RV2 SERIES
SIEMENS 3RV2011-4AA10 Manual Motor Starter, 16 Rated Amps, 11.0-16.0 Amps Range
Circuit Breaker Motor ProtectionControl 3Pole 15.5A 690VAC
Siemens CIRCUIT-BREAKER SCREW CONNECTION... - 3RV20114AA10
SIEMENS CIRCUIT BREAKER SIZE S00 FOR MOTOR PROTECTION, SCREW TERMINAL STANDARD SWITCHING CAPACITY
Manual Motor Starter, Not Applicable, 3 P, 3 Phase, Selector Switch, 16 A
Siemens 3RV2011-4AA10 CIRCUIT BREAKER
Siemens Industry Inc Msp S00 11-16A Screw
3 Pole(s), 16A, 690VAC, Din Rail
Siemens Motor Protection Circuit Breaker, 690 V AC, 16 A, 11 kW Power, 50/60 Hz Frequency, 4 kA Interrupt, S00 Frame, Thermal Magnetic Trip, 10 to 16/208 A Trip, 3 Pole, 3 ph, Screw Connection, 18 to 14 AWG, 12 AWG Wire, IP20 Enclosure, DIN Rail/Snap-On/Threaded Mounting, -20 to 60 deg C, 97 mm H x 45 mm W x 97 mm D Dimensions
Rated operating voltage max. VAC = 690 / Breaking capacity = 55 / Rated frequency min. Hz = 50 / Rated frequency max. Hz = 60 / Protection rating = IP 20 / Overload release min. A = 11 / Overload release max. A = 16 / Operating temperature min. °C = -20 / Operating temperature max. °C = 60 / Temperature compensation = Ja / Tripping class = Class 10 nach IEC 60947-4-1 / Utilisation category = AC 3 / Phase failure sensitivity = Yes / Height mm = 97 / Width mm = 45 / Depth mm = 91