Sensata CTRD6025

Solid state relay, 4-32 VDC, zero voltage switching, 48-600 VAC, 25 A, DIN rail, CTRD6025
$ 221.125
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Sensata CTRD6025 herunter.

IHS

Datasheet5 SeitenVor 10 Jahren

Sager Electronics

Electro Sonic

Newark

Burklin Elektronik

Lieferkette

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2015-09-03

Verwandte Teile

SensataCTRB6025
Solid State Relays - Industrial Mount 600V/25A 90-140A Cin put 90mm 3ph DR Z
Sensata /CrydomA53TP25D
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22mm 0.01A
SensataD53TP25D
Relay; SSR; Zero-Switching; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 48-530AC; Pnl-Mnt
SOLID-STATE RELAY, 3 PHASE - 3 ELEMENT, 25A 200-480VAC, WITH HEAT SINK, DIN MOUNT
Teledyne RelaysC3P24D25C
Relay SSR 30mA 30V DC-IN 25A 280V AC-OUT 8-Pin SIP
SOLID-STATE RELAY, 3 PHASE - 3 ELEMENT, 25A 100-240VAC, WITH HEAT SINK, DIN MOUNT

Beschreibungen

Beschreibungen von Sensata CTRD6025, die von den Distributoren bereitgestellt werden.

Solid state relay, 4-32 VDC, zero voltage switching, 48-600 VAC, 25 A, DIN rail, CTRD6025
RoHS Compliant Active Contactor Screw Solid State Relay Contactor 80C 3PST 123.4mm 4V~32VDC
Solid State Relays - Industrial Mount 600V/25A 4-32DCinput 90mm 3ph DR Z
SOLID STATE RELAY, 4-32 VDC, SPST, 25A/600VAC, ZERO SWITCHING, CTR SERIES
Crydom CTRD6025 Solid State Relay 3 Phase 25A 48-600VAC
Solid State Relay, 3 Phase, Box Clamp, DIN Rail, SCR
Solid State Relay 25A 32V DC Control Voltage
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 123.4 / Series = CTR / Length mm = 90 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 97 / Contact Configuration = 3NO / Load Voltage Max. V = 600 / Load Current Min. mA = 100 / Load Current Max. A = 25 / Frequency Max. Hz = 63 / Load Voltage Min. V = 48
SSR, 3PH, DIN, 600V/25A, ZC; Control Voltage Type:DC; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:48Vrms to 600Vrms; Peak Surge Current:300A; Load Current:25A; Switching Mode:Zero Crossing; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CE; Approval Category:UL Recognised; External Depth:123.4mm; External Length / Height:91.2mm; External Width:90mm; Insulation Resistance:10000Mohm; Load Current Min:0.1A; Mounting Type:DIN Rail / Panel; No. of Phases:Three; Output Type:Zero-crossing / Random-Fire; RMS Load Voltage Max:600V; RMS Load Voltage Min:48V; Terminal Type:Box Clamp; Voltage Drop @ Rated Current:1.35V

Aliasnamen des Herstellers

Sensata verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Sensata ist möglicherweise auch unter den folgenden Namen bekannt:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND