Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Sensata D53TP25D

Relay; SSR; Zero-Switching; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 48-530AC; Pnl-Mnt
$ 218.51
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Sensata D53TP25D herunter.

IHS

Datasheet6 SeitenVor 5 Jahren

RS (Formerly Allied Electronics)

JRH Electronics

Electro Sonic

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
-55.83%

Verwandte Teile

SSR Relay, 3-Phase, Panel Mount, IP00, 530VAC/25A, 4-32VDC In, Instantaneous
Sensata /CrydomA53TP25D
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22mm 0.01A
Sensata /CrydomD53TP25C
Relay SSR 35mA 32V DC-IN 25A 530V AC-OUT 8-Pin

Beschreibungen

Beschreibungen von Sensata D53TP25D, die von den Distributoren bereitgestellt werden.

Relay; SSR; Zero-Switching; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 48-530AC; Pnl-Mnt
Solid State Relay, 3-P, 25A, 480VAC, 4-32VDC Control, 48-530VAC Load, Zero Crossing
Solid State Relays - Industrial Mount PM IP00 3P-SSR 530 VAC/25A,3-32VDC,ZC
53TP Series 25 A 48 to 530 V DC Control 3 Phase Solid State Relay Panel Mount
Relay SSR 25mA 32V DC-IN 25A 530V AC-OUT 8-Pin
AC 48V(AC)~530V(AC) 25A 4V(DC)~32V(DC) threaded mounting,panel mount 103.9mm*79.7mm*35.4mm
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 73.4 / Series = 53TP / Length mm = 103.8 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 30 / Contact Configuration = 3NO / Load Voltage Max. V = 530 / Load Current Min. mA = 50 / Load Current Max. A = 25 / Frequency Max. Hz = 63 / Load Voltage Min. V = 48
SSR, 25A; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:48Vrms to 530Vrms; Load Current:25A; Isolation Voltage:4kV; Control Voltage Type:DC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:1200V; Control Voltage DC Max:32V; Control Voltage DC Min:3V; External Depth:22mm; External Length / Height:104mm; External Width:73.5mm; Fixing Centres LxW:92 x 47.6mm; I2t:450s; Insulation Resistance:4000ohm; Load Current Max:45A; Load Current Min:50mA; Load Current RMS Max:25A; Must Release Voltage:100V; No. of Phases:Three; On State Resistance Max:300ohm; Operating Frequency Max:25Hz; Operating Frequency Min:65Hz; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Output Type:SCR; Overload Current Per Phase:45A @ 1 sec, 32A @ 5 sec; RMS Load Current Min:0.05A; RMS Load Voltage Max:530V; RMS Load Voltage Min:48V; Rate of Voltage Change dv / dt:500V/µs; Series:53TP; Single Cycle Surge Current:300A; Surge Current:250A; Terminal Type:Screw

Aliasnamen des Herstellers

Sensata verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Sensata ist möglicherweise auch unter den folgenden Namen bekannt:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND