Renesas ISL55001IBZ-T7

ISL55001 Series 30 V 240 MHz Unity-Gain Stable Operational Amplifier - SOIC-8
$ 4.03
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Renesas ISL55001IBZ-T7 herunter.

Integrated Device Technology

Datasheet12 SeitenVor 16 Jahren
Datasheet12 SeitenVor 16 Jahren

IHS

Future Electronics

Farnell

iiiC

CAD-Modelle

Modellinformationen
Beschafft vonRenesas
VeröffentlichungsdatumAug 12, 2025
IPC-konformIPC-7351B
Überarbeitung des StyleguidesVersion 1.0 - Nov 1, 2024
DatenblattquelleVersion 3.00 - Nov 3, 2009
Verifizierung

Bestandsverlauf

3-Monats-Trend:
-17.33%

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 4.03
$ 3.82
Stock
723,587
317,422
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
280 V/µs
280 V/µs
Gain Bandwidth Product
70 MHz
70 MHz
Input Offset Voltage (Vos)
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
4.5 V
5 V
Max Supply Voltage
16.5 V
16.5 V
Operating Supply Current
9 mA
9 mA

Lieferkette

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-12-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Verwandte Teile

Texas InstrumentsTHS4041IDR
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC T/R
Analog DevicesAD817AR
Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC N Tube
Analog DevicesAD830JRZ-R7
DIFFERENCE AMPLIFIER, 2AMP, 85MHZ, NSOIC; Available until stocks are exhausted
Analog DevicesAD830ARZ-REEL7
VIDEO DIFFERENCE AMP, 2AMP, 85MHZ, NSOIC; Available until stocks are exhausted
Texas InstrumentsLMH6639MA
LMH6639 190MHz Rail-to-Rail Output Amplifier with Disable | IC OPAMP VFB 1 CIRCUIT 8SOIC
Lead Free Not Qualified GULL WING 2002 (Amplifier Type) Amplifier 200V/mus 85C 100MHz 4.75V

Beschreibungen

Beschreibungen von Renesas ISL55001IBZ-T7, die von den Distributoren bereitgestellt werden.

ISL55001 Series 30 V 240 MHz Unity-Gain Stable Operational Amplifier - SOIC-8
High Supply Voltage 220MHz Unity-Gain Stable Operational Amplifier; SOIC8; Temp Range: -40° to 85°C
Operational Amplifiers - Op Amps ISL58831CRZ DL LASER DRVR W/APC AMP
IC, OP-AMP, 220 MHz, 280 V/ us, SOIC-8;; IC, OP-AMP, 220 MHz, 280 V/ us, SOIC-8; Op Amp Type:Unity Gain Stable; No. of Amplifiers:1; Slew Rate:280V/µs; Supply Voltage Range:± 2.5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:220MHz
The ISL55001 is a high speed, low power, low cost monolithic operational amplifier. The ISL55001 is unity-gain stable and features a 300V/µs slew rate and 220MHz bandwidth while requiring only 9mA of supply current. The power supply operating range of the ISL55001 is from ±15V down to ±2. 5V. For single-supply operation, the ISL55001 operates from 30V down to 5V. The ISL55001 also features an extremely wide output voltage swing of -12. 75V/+13. 4V with VS = ±15V and RL = 1kΩ. At a gain of +1, the ISL55001 has a -3dB bandwidth of 220MHz with a phase margin of 50°. Because of its conventional voltage-feedback topology, the ISL55001 allows the use of reactive or non-linear elements in its feedback network. This versatility combined with low cost and 140mA of output-current drive makes the ISL55001 an ideal choice for price-sensitive applications requiring low power and high speed. The ISL55001 is available in an 8 Ld SO package and specified for operation over the full -40°C to +85°C temperature range.

Aliasnamen des Herstellers

Renesas verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Renesas ist möglicherweise auch unter den folgenden Namen bekannt:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M