Renesas ICL7660CBAZ-T

Inverting RoHS Compliant Adjustable DUAL Switching Regulator IC 70C 10kHz 165muA 3.9mm
$ 1.354
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Renesas ICL7660CBAZ-T herunter.

IHS

Datasheet11 SeitenVor 8 Jahren
Datasheet11 SeitenVor 27 Jahren

Integrated Device Technology

Renesas

Intersil

TME

CAD-Modelle

Modellinformationen
Beschafft vonRenesas
VeröffentlichungsdatumAug 12, 2025
IPC-konformIPC-7351B
Überarbeitung des StyleguidesVersion 1.0 - Nov 1, 2024
DatenblattquelleVersion 7.00 - Oct 5, 2010
Verifizierung

Bestandsverlauf

3-Monats-Trend:
-48.27%

Alternative Teile

Price @ 1000
$ 1.354
$ 1.32
$ 1.32
Stock
280,157
404,478
404,478
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
20 mA
20 mA
20 mA
Switching Frequency
10 kHz
10 kHz
10 kHz
Min Input Voltage
1.5 V
1.5 V
1.5 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
98 %
98 %
98 %
Synchronous Rectifier
No
No
No

Lieferkette

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-11-30
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Verwandte Teile

Analog DevicesICL7660CSA+
DC-DC Switching Divider, Inverting, Regulator, Adjustable, 1.5 V-10 Vin, 3V-20Vout, 20mAout,SOIC-8
Texas InstrumentsLMC7660IM
LMC7660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Texas InstrumentsLMC7660IMX/NOPB
1.5-V to 10-V switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsLMC7660IM/NOPB
1.5-V to 10-V switched capacitor voltage converter 8-SOIC -40 to 85
Analog DevicesMAX860ESA+
MAX860 Tube Matte Tin (Sn) Active DC to DC switching regulator 600mV 3.9mm 50mA 471mW
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C

Beschreibungen

Beschreibungen von Renesas ICL7660CBAZ-T, die von den Distributoren bereitgestellt werden.

Inverting RoHS Compliant Adjustable DUAL Switching Regulator IC 70C 10kHz 165muA 3.9mm
Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8
ICL7660 Series 1.5 - 10 Vin 45 mA 10 kHz CMOS Voltage Converter - SOIC-8
NO Charge pump 1 -10V~-1.5V 45mA 1.5V~10V 10kHz SOIC-8 DC-DC Converters ROHS
IC, DC-DC CONV; Primary Input Voltage:10V; No. of Outputs:1; Output Voltage:-10V; Output Current:20mA; No. of Pins:8; Operating Temperature Range:0°C to +70°C; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes
DC-DC CHARGE PUMP, DOUBLER/INV, 70DEG C; Output Type: Adjustable; Input Voltage Min: 1.5V; Input Voltage Max: 10V; DC / DC Converter IC Case: NSOIC; No. of Pins: 8Pins; Output Current: 45mA; Fixed Output Voltage Nom.: -; Adjust
The Intersil ICL7660 and ICL7660A are monolithic CMOS power supply circuits which offer unique performance advantages over previously available devices. The ICL7660 performs supply voltage conversions from positive to negative for an input range of +1.5V to +10.0V resulting in complementary output voltages of -1.5V to -10.0V and the ICL7660A does the same conversions with an input range of +1.5V to +12.0V resulting in complementary output voltages of -1.5V to -12.0V. Only 2 noncritical external capacitors are needed for the charge pump and charge reservoir functions. The ICL7660 and ICL7660A can also be connected to function as voltage doublers and will generate output voltages up to +18.6V with a +10V input. Contained on the chip are a series DC supply regulator, RC oscillator, voltage level translator, and four output power MOS switches. A unique logic element senses the most negative voltage in the device and ensures that the output N-channel switch source-substrate junctions are not forward biased. This assures latchup free operation. The oscillator, when unloaded, oscillates at a nominal frequency of 10kHz for an input supply voltage of 5.0V. This frequency can be lowered by the addition of an external capacitor to the OSC terminal, or the oscillator may be overdriven by an external clock. The LV terminal may be tied to GROUND to bypass the internal series regulator and improve low voltage (LV) operation. At medium to high voltages (+3.5V to +10.0V for the ICL7660 and +3.5V to +12.0V for the ICL7660A), the LV pin is left floating to prevent device latchup.

Aliasnamen des Herstellers

Renesas verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Renesas ist möglicherweise auch unter den folgenden Namen bekannt:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M