Renesas HIN232EIBNZ

HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16
$ 0.792
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Renesas HIN232EIBNZ herunter.

IHS

Datasheet23 SeitenVor 26 Jahren
Datasheet23 SeitenVor 26 Jahren
Datasheet23 SeitenVor 26 Jahren

Upverter

Integrated Device Technology

Newark

Future Electronics

CAD-Modelle

Modellinformationen
Beschafft vonRenesas
VeröffentlichungsdatumAug 12, 2025
IPC-konformIPC-7351B
Überarbeitung des StyleguidesVersion 1.0 - Nov 1, 2024
DatenblattquelleVersion 17.00 - Sep 14, 2015
Verifizierung

Bestandsverlauf

3-Monats-Trend:
+31.05%

Alternative Teile

Price @ 1000
$ 0.792
$ 0.846
$ 0.846
Stock
170,146
290,403
290,403
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
1
1
1
Number of Receivers
2
2
2
Data Rate
230 kbps
230 kbps
230 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Verwandte Teile

HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16
HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16
HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16

Beschreibungen

Beschreibungen von Renesas HIN232EIBNZ, die von den Distributoren bereitgestellt werden.

HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers
Device Type:Transceiver; Ic Interface Type:Rs232; No. Of Drivers:2Drivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Soic N; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Renesas HIN232EIBNZ.
The HIN202E, HIN206E, HIN207E, HIN208E, HIN211E, HIN213E, HIN232E family of RS-232 transmitters/receivers interface circuits meet all ElA high-speed RS-232E and V. 28 specifications, and are particularly suited for those applications where ±12V is not available. A redesigned transmitter circuit improves data rate and slew rate, which makes this suitable for ISDN and High-Speed modems. The transmitter outputs and receiver inputs are protected to ±15kV ESD (Electrostatic Discharge). They require a single +5V power supply and feature onboard charge pump voltage converters which generate +10V and -10V supplies from the 5V supply. The family of devices offers a wide variety of high-speed RS-232 transmitter/receiver combinations to accommodate various applications (see Selection Table). The HIN206E, HIN211E and HIN213E feature a low power shutdown mode to conserve energy in battery powered applications. In addition, the HIN213E provides two active receivers in shutdown mode allowing for easy wakeup capability. The drivers feature true TTL/CMOS input compatibility, slew rate-limited output, and 300Ω power-off source impedance. The receivers can handle up to ±30V input, and have a 3kΩ to 7kΩ input impedance. The receivers also feature hysteresis to greatly improve noise rejection.

Aliasnamen des Herstellers

Renesas verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Renesas ist möglicherweise auch unter den folgenden Namen bekannt:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • HIN232EIBNZ.