Renesas HIN213EIAZ

HIN213 Series 230 kbps 5 V RS-232 Quad Transmitter Quint Receiver - SSOP-28
$ 1.44
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Renesas HIN213EIAZ herunter.

Newark

Datasheet23 SeitenVor 26 Jahren

Integrated Device Technology

IHS

Renesas

Factory Futures

CAD-Modelle

Modellinformationen
Beschafft vonRenesas
VeröffentlichungsdatumAug 13, 2025
IPC-konformIPC-7351B
Überarbeitung des StyleguidesVersion 1.0 - Nov 1, 2024
DatenblattquelleVersion 17.00 - Sep 14, 2015
Verifizierung

Bestandsverlauf

3-Monats-Trend:
-19.25%

Alternative Teile

Price @ 1000
$ 1.44
$ 1.513
$ 1.513
Stock
258,535
965,733
965,733
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
4
4
Number of Receivers
5
5
5
Data Rate
230 kbps
230 kbps
230 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Lieferkette

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-26
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Verwandte Teile

RenesasHIN211EIAZ
HIN211 Series 230 kbps 5 V RS-232 Quad Transmitter Quint Receiver - SSOP-28
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
RenesasHIN213ECAZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP
Analog DevicesMAX3318ECAP+
RS-232 Interface IC +/-15kV ESD-Protected, 2.5V, 1uA, 460kbps, RS-232-Compatible Transceivers

Beschreibungen

Beschreibungen von Renesas HIN213EIAZ, die von den Distributoren bereitgestellt werden.

HIN213 Series 230 kbps 5 V RS-232 Quad Transmitter Quint Receiver - SSOP-28
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC28, SSOP28; Temp Range: See Datasheet
RoHS Compliant SCHMITT TRIGGER GULL WING 2000 (Type) 85C 5V 230kbps 2mm
230Kbps Transceiver SSOP-28-208mil RS232 ICs ROHS
Ic,Line Transceiver,Cmos,4 Driver,5 Rcvr,Ssop,28Pin,Plastic
Pb-Free RS232 5V 4D/5R 15KV WAKEUP 28SSO
RS APAC
IC 4DRVR/5RCVR RS232 5V 28-SSOP
IC TRANSCEIVER FULL 4/4 28SSOP
RS232 TRANSCEIVER, 230KBPS, SSOP-28; Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:4Drivers; No. of Receivers:5Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SSOP; No. o
The HIN202E, HIN206E, HIN207E, HIN208E, HIN211E, HIN213E, HIN232E family of RS-232 transmitters/receivers interface circuits meet all ElA high-speed RS-232E and V. 28 specifications, and are particularly suited for those applications where ±12V is not available. A redesigned transmitter circuit improves data rate and slew rate, which makes this suitable for ISDN and High-Speed modems. The transmitter outputs and receiver inputs are protected to ±15kV ESD (Electrostatic Discharge). They require a single +5V power supply and feature onboard charge pump voltage converters which generate +10V and -10V supplies from the 5V supply. The family of devices offers a wide variety of high-speed RS-232 transmitter/receiver combinations to accommodate various applications (see Selection Table). The HIN206E, HIN211E and HIN213E feature a low power shutdown mode to conserve energy in battery powered applications. In addition, the HIN213E provides two active receivers in shutdown mode allowing for easy wakeup capability. The drivers feature true TTL/CMOS input compatibility, slew rate-limited output, and 300Ω power-off source impedance. The receivers can handle up to ±30V input, and have a 3kΩ to 7kΩ input impedance. The receivers also feature hysteresis to greatly improve noise rejection.

Aliasnamen des Herstellers

Renesas verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Renesas ist möglicherweise auch unter den folgenden Namen bekannt:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M