Renesas HIN208ECBZ

Quad Transmitter/Receiver RS-232 24-Pin SOIC W
$ 1.86
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Renesas HIN208ECBZ herunter.

IHS

Datasheet23 SeitenVor 26 Jahren
Datasheet23 SeitenVor 26 Jahren

Integrated Device Technology

Renesas

Factory Futures

CAD-Modelle

Modellinformationen
Beschafft vonRenesas
VeröffentlichungsdatumAug 13, 2025
IPC-konformIPC-7351B
Überarbeitung des StyleguidesVersion 1.0 - Nov 1, 2024
DatenblattquelleVersion 17.00 - Sep 14, 2015
Verifizierung

Bestandsverlauf

3-Monats-Trend:
-19.16%

Alternative Teile

Price @ 1000
$ 1.86
$ 2.317
$ 2.317
Stock
204,805
200,145
200,145
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
-
Number of Drivers
1
4
4
Number of Receivers
4
4
4
Data Rate
230 kbps
230 kbps
230 kbps
Receiver Hysteresis
-
650 mV
650 mV
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Lieferkette

Country of OriginMainland China, Malaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Verwandte Teile

MaxLinearSP208EET-L
SP208E Series 230 kbps Low Power High ESD +5V RS232 Transceiver - SOIC-24
RenesasHIN211ECBZ
HIN211 Series 230 kbps 5 V RS-232 Quad Transmitter Quint Receiver - SOIC-28
RenesasHIN211CBZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Analog DevicesADM238LJRZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers
Analog DevicesADM213EARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
MaxLinearSP211EET-L
RS-232 Interface IC RS232 4Tx/5Rx temp -40C to 85C

Beschreibungen

Beschreibungen von Renesas HIN208ECBZ, die von den Distributoren bereitgestellt werden.

Quad Transmitter/Receiver RS-232 24-Pin SOIC W
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers
Ic Type:Rs232 Transceiver; No. Of Receivers:4Receivers; No. Of Transmitters:4; Communication Mode:Full Duplex; Data Rate Max:230Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Soic; No. Of Pins:24Pins Rohs Compliant: Yes |Renesas Electronics Corporation HIN208ECBZ.
RS232 TRANSCEIVER, SMD, SOIC24, 208; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:4; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Dec-2010); Base Number:208; Data Rate:230Kbps; IC Generic Number:208; IC Temperature Range:Commercial; Interface:RS232, V.28; Interface Type:TTL / CMOS; Line / Bus Driver / Receiver / Transceiver Type:Transmitter / Receiver; Logic Function Number:208; No. of Channels:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Supply Current:11mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD
The HIN202E, HIN206E, HIN207E, HIN208E, HIN211E, HIN213E, HIN232E family of RS-232 transmitters/receivers interface circuits meet all ElA high-speed RS-232E and V. 28 specifications, and are particularly suited for those applications where ±12V is not available. A redesigned transmitter circuit improves data rate and slew rate, which makes this suitable for ISDN and High-Speed modems. The transmitter outputs and receiver inputs are protected to ±15kV ESD (Electrostatic Discharge). They require a single +5V power supply and feature onboard charge pump voltage converters which generate +10V and -10V supplies from the 5V supply. The family of devices offers a wide variety of high-speed RS-232 transmitter/receiver combinations to accommodate various applications (see Selection Table). The HIN206E, HIN211E and HIN213E feature a low power shutdown mode to conserve energy in battery powered applications. In addition, the HIN213E provides two active receivers in shutdown mode allowing for easy wakeup capability. The drivers feature true TTL/CMOS input compatibility, slew rate-limited output, and 300Ω power-off source impedance. The receivers can handle up to ±30V input, and have a 3kΩ to 7kΩ input impedance. The receivers also feature hysteresis to greatly improve noise rejection.

Aliasnamen des Herstellers

Renesas verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Renesas ist möglicherweise auch unter den folgenden Namen bekannt:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • HIN208ECBZ.