Phoenix Contact 3073830

2 Way Uti 16-PE Earth Block, Screw Down 10 to 4 AWG, 51MM Length, Green/yellow
$ 9.87
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 3073830 herunter.

IHS

Datasheet13 SeitenVor 5 Jahren

Electro Sonic

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-26.70%

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Phoenix Contact3031500
Phoenix Contact Ground - Feed-Through Terminal Block; ST 6-PE; #24 - #8; Green-Yellow
Phoenix Contact3004100
Conn Fuse Modular Terminal Block 2 POS Screw ST DIN Rail 6.3A
Weidmuller1020000000
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, dark beige, 1020000000

Beschreibungen

Beschreibungen von Phoenix Contact 3073830, die von den Distributoren bereitgestellt werden.

2 WAY UTI 16-PE EARTH BLOCK, SCREW DOWN 10 TO 4 AWG, 51MM LENGTH, GREEN/YELLOW
Protective conductor terminal, screw connection, 6.0-25 mm², 1 pole, 6 kV, yellow/green, 3073830
Terminal Block; Installation; 76A
TERMINAL BLOCK, 2POS, 1LEVEL, SCREW;
Phoenix Contact Installatie-aardklem UTI 16-PE - 3073830
DIN Rail Terminal Blocks UTI 16-PE
Buy the Phoenix Contact 3073830 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3073830 is a direct replacement for existing installations.
Positions = 2 / Wire Size AWG Max. AWG = 4 / Wire Size AWG Min. AWG = 10 / Wire Size mm2 Max. mm² = 25 / Wire Size mm2 Min. mm² = 6 / Wire Size mm2 Nominal mm² = 16 / Wire Connection Method = Screw / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 12.2 / Standards Met = UL Listed / Combustibility Class = UL 94 V-2

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG