Beschreibungen von Weidmuller 1020000000, die von den Distributoren bereitgestellt werden.
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, dark beige, 1020000000
WEIDMULLER 1020000000 WDU 2.5 Feed-through terminal, Screw connection, 2.5 mm,
Standard Feed-Thru Terminal Block 25A 600V
Feed-through terminal block, Screw connection, 2.5 mm², 800 V, 24 A, Number of connections: 2 WDU 2.5
Modular Terminal Block, 25A, 4mm2, 1 Row(s), 1 Deck(s)
WDU 2.5. W-series terminal with clamping yoke connection, Feed-through terminal, Rated cross-section: 2.5 mm², Screw connection, Direct mounting GTIN (EAN): 4008190099633
TERMINAL BLOCK, DIN RAIL, 2 POSITION, 30-12AWG, 102000 WDU2.5; No. of Positions: 2Positions; Wire Size AWG Min: 30AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Screw; R 32M7199
Weidmuller Terminal Block, 1-Tier, Series: WDU, 800 V AC, 24 A, 30 to 12 AWG Wire, 10 mm Wire Strip Length, Feed-Through Terminal, M2.5 Terminal, 0.4 to 0.8 N-m, Snap-Fit Mount, Screw-On Side, -50 to 120 deg C, Wemid, Beige, 2.362 in H x 0.201 in W x 1.831 in D
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 30 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Screw, Clamping Yoke / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 5.1 / Standards Met = CE / Standards Met = CSA / Standards Met = CSAEX / Standards Met = cURusEX / Standards Met = DEMKOATEX / Standards Met = DETNORVER / Standards Met = EAC / Standards Met = Germanischer Lloyd / Standards Met = IECEXULD / Standards Met = INMETRO / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG / Standards Met = MARITREG / Standards Met = NEMKO / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Series = W