Phoenix Contact 3031429

Phoenix Contact Multi-Level Terminal Block; STTB 4; 30A; 600V; 2-Level; #28 - #10; Gray
$ 4.03
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 3031429 herunter.

IHS

Datasheet22 SeitenVor 5 Jahren

Newark

Electro Sonic

TodayComponents

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
+148%

Lieferkette

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

TE Connectivity180900
RECEPTACLE HOUSING, .250 SERIES, FASTIN-FASTON, 4 POSITION, NATURAL | TE Connectivity 180900
TE Connectivity796634-4
TERMINAL BLOCK, PLUG, STACKING, 5.08mm PITCH | TERM BLOCK PLUG 4POS STR 5.08MM
TE Connectivity282834-4
PCB terminal, 4 pole, pitch 2.54 mm, AWG 30-16, 10 A, screw connection, green, 282834-4
Phoenix Contact1757035
Conn Pluggable Terminal Block RCP 4 POS 5.08mm Screw RA 12A Cardboard
Phoenix Contact3031306
Terminal Block; 24 AWG/kcmil (Min.) (Conductor Cross Section); Gray; 1; 2; PA
Phoenix Contact1803594
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 4; Screw; 2.5 kV; 160 V; Polyamide

Beschreibungen

Beschreibungen von Phoenix Contact 3031429, die von den Distributoren bereitgestellt werden.

Phoenix Contact Multi-Level Terminal Block; STTB 4; 30A; 600V; 2-Level; #28 - #10; Gray
Terminal Block; 28-10 AWG; Gray; 2; 4; PA; 83.5 mm L x 6.2 mm W x 47.5 mm H; 3
Conn Double-Level Terminal Block 4 POS Spring Cage T DIN Rail 30A
DINRAIL TERMINAL BLOCK, 4WAY, 10AWG, GRY ROHS COMPLIANT: YES
Modular Terminal Block, 32A, 6mm2, 1 Row(s), 2 Deck(s)
Double-level spring-cage terminal block, nom. voltage: 500 V, nominal current: 30 A, connection method: Spring-cage connection, 1st and 2nd level, Rated cross section: 4 mm², cross section: 0.08 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 3031429 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3031429 is a direct replacement for existing installations.
Positions = 4 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.08 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Spring Clamp / Current Rating A = 30 / Voltage Rating V = 500 / Number of Levels = 2 / Terminal Block Colour = Grey / Pitch mm = 6.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = KR / Standards Met = LR / Standards Met = NK / Standards Met = VDE / Combustibility Class = UL 94 V-0

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG