Phoenix Contact 1757035

Conn Pluggable Terminal Block RCP 4 POS 5.08mm Screw RA 12A Cardboard
$ 3.005
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 1757035 herunter.

Phoenix Contact

Datasheet21 SeitenVor 3 Jahren
Technical Drawing1 SeiteVor 0 Jahren

IHS

Master Electronics

Farnell

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-24.54%

CAD-Modelle

Laden Sie Phoenix Contact 1757035 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Verwandte Teile

Conn Eurostyle Block F 4 POS 5.08mm Screw ST Cable Mount 10A/Contact Eurostyle™
Phoenix Contact1792265
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 4; Screw; 4 kV
Phoenix Contact1792773
Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 4; Screw; 4 kV
TE Connectivity796636-4
Terminal Block Header, 4, 300 V, 15 A, 5.08 mm, Through Hole Vertical, Header
TE Connectivity282837-4
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
Phoenix Contact1757022
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A Cardboard

Beschreibungen

Beschreibungen von Phoenix Contact 1757035, die von den Distributoren bereitgestellt werden.

Conn Pluggable Terminal Block RCP 4 POS 5.08mm Screw RA 12A Cardboard
Avnet Japan
4 Pos Barrier Strip Terminal Block, 12A, 250V, 5.08mm Pitch, Screw
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 12A 250V 4-Pos. - MSTB25/4-ST-508
4 0.2~2.5 1 12~30 5.08mm 1x4P Green Plug P=5.08mm Pluggable System Terminal Block ROHS
TERM BLOCK PLUG 4POS STR 5.08MM / 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Phoenix,MSTB2,5/4-ST-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch4pPlug-in terminal blocks, MSTBseries, Tighten the screws
Connection in accreditation with standard EN-VDE Inflammability class accreditation to UL 94 V0 Polyamide Insulating Material Voltage: 300, Amps: 10, AWG: 30-12
Buy the Phoenix Contact 1757035 Control Board - an electronic circuit board providing essential control, signal processing, or interface functions for Phoenix Contact systems. This genuine Phoenix Contact 1757035 PCB is a direct replacement for maintaining existing installations.
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 5.08 / Poles = 4 / Current Rating A = 12 / Voltage Rating V = 320 / Legend = None / Standards Met = CB / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.2 / Series = MSTB
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: MSTB 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 3705377