Phoenix Contact 1522888

Cable Assembly Sensor/Actuator 5m 24AWG M12 Circular 8 POS SKT
$ 68.67
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 1522888 herunter.

IHS

Datasheet16 SeitenVor 3 Jahren

Farnell

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+88.74%

Alternative Teile

Price @ 1000
$ 68.67
$ 22.62
Stock
13,606
2,437
Authorized Distributors
6
3
Gender
Female
Female
Number of Positions
8
8
Mount
Cable
Cable
Termination
-
-
Fastening Type
Threaded
Threaded
Orientation
Straight
-
Contact Plating
Gold
Gold
Voltage Rating
30 V
-
Current Rating
2 A
-

Lieferkette

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Cable Assembly Twinax 5m 24AWG SFP+ to SFP+ 20 to 20 POS PL-PL SFP Plus/ SFP+ Bag
SFP Passive Cable Assembly 10Gbps 24 AWG Cable Pull-to-Release Plunger Style Latch 10.0m Length
Single End Cordset Straight Female-Pigtail Micro DC Single Keyway 30V 2A
CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
TE Connectivity1770019-4
Cable Assembly Video 0.5m 28AWG/30AWG 19 POS HDMI to 19 POS HDMI PL-PL Bag
TE Connectivity1770019-1
Cable Assembly Video 2m 28AWG/30AWG 19 POS HDMI to 19 POS HDMI PL-PL Bag

Beschreibungen

Beschreibungen von Phoenix Contact 1522888, die von den Distributoren bereitgestellt werden.

Cable Assembly Sensor/Actuator 5m 24AWG M12 Circular 8 POS SKT
Sensor/actuator cable, 8-position, PUR halogen-free, black-gray RAL 7021, shielded, free cable end, on Socket straight M12, coding: A, cable length: 5 m
SENSOR CABLE, 8POS, M12 SOCKET, 5M; Connector to Connector: M12 Straight Receptacle to Free End; Cable Length - Metric: 5m; Cable Length - Imperial: 16.4ft; Product Range: -; SVHC: Lead (15-Jan-2019); Connector Type A: M12 Sen
Buy the Phoenix Contact 1522888 Cable/Accessory - a factory-specified component for Phoenix Contact industrial automation systems providing reliable signal, power, or communication connections. The Phoenix Contact 1522888 is a direct replacement for existing installations.
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 0 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 8 / Connector Orientation = Straight / Contact Material = Copper Tin / Cross Section (AWG) AWG = 24 / Length m = 5 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Protection Rating = IP65 / Protection Rating = IP67 / Rated Current A = 2 / Rated Voltage V = 30 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = SAC / Sheathing = PUR / Shielding = Shielded / Standards Met = UL Listed / Standards Met = EAC

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG