Phoenix Contact 0711344

Conn Feed-Through Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 32A
$ 3.1
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 0711344 herunter.

Electro Sonic

Datasheet5 SeitenVor 11 Jahren

TodayComponents

RS (Formerly Allied Electronics)

Arrow Electronics

Bestandsverlauf

3-Monats-Trend:
-14.33%

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-02-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Phoenix Contact3044102
Through terminal block, screw connection, 0.14-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3044102
Phoenix Contact3044092
Through terminal block, screw connection, 0.14-4.0 mm², 2 pole, 24 A, 8 kV, gray, 3044076
Phoenix Contact3004362
Conn Universal Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 32A
Weidmuller1020200000
WDU 6 Feed-through terminal block, Screw connection, dark beige, 6 mm, 41 A, 800 V, Number of
Weidmuller1704350000
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1020080000
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, blue, 1020080000

Beschreibungen

Beschreibungen von Phoenix Contact 0711344, die von den Distributoren bereitgestellt werden.

Conn Feed-Through Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 32A
TERMINAL BLOCK 24 TO 10 AWG SCREW 0.2 TO 4 MM2 6.2 MM BLACK UK SERIES
Phoenix Contact Feed-Through Terminal Block; UK 5 N BK; 30A; 600V; #30 - #10; Screw Connection; Black
UK 5 N Black IEC Screw Clamp Terminal Block - 30-10 AWG
Modular Terminal Block, 30A, 6mm2, 2 Row(s), 2 Deck(s)
Standard Feed-Thru Terminal Block 32A 800V - UK5NBK
Feed-through modular terminal block, Type of connection: Screw connection, Cross section: 0.2 mm² - 6 mm², AWG 24 - 10, Width: 6.2 mm, Color: black, Mounting type: NS 35/7,5, NS 35/15, NS 32
Buy the Phoenix Contact 0711344 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 0711344 is a direct replacement for existing installations.

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG