Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Phoenix Contact 3044102

Through terminal block, screw connection, 0.14-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3044102
$ 1.139
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 3044102 herunter.

Phoenix Contact

Datasheet12 SeitenVor 2 Jahren

IHS

element14 APAC

JRH Electronics

Master Electronics

Bestandsverlauf

3-Monats-Trend:
-28.16%

Lieferkette

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-04-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Verwandte Teile

Phoenix Contact3044092
Through terminal block, screw connection, 0.14-4.0 mm², 2 pole, 24 A, 8 kV, gray, 3044076
Phoenix Contact3044089
Through terminal block, screw connection, 0.14-4.0 mm², 2 pole, 24 A, 8 kV, blue, 3044089
Phoenix Contact3031238
Terminal Block; Feed-Through; 1; 2; 26-12 AWG; 600 V; 20 A; 8 KV; PA; 10 mm
Weidmuller1020040000
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, red, 1020040000
TE Connectivity796692-2
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282868-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact

Beschreibungen

Beschreibungen von Phoenix Contact 3044102, die von den Distributoren bereitgestellt werden.

Through terminal block, screw connection, 0.14-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3044102
Feed Through Terminal Block/2Pin,32A,1000V,AWG:26-10,W:6.2 mm,H:46.9mm,CLR:GY
Phoenix Contact 3044102 Din Rail Terminal Block Screw 6.2mm 41A Grey
Standard Feed-Thru Terminal Block 30A 600V - UT4
Phoenix Contact Feed-Through Terminal Block; UT 4; 30A; 600V; 1-Level; #26 - #10; Screw Connection; Gray
Conn Universal Terminal Block F 2 POS Screw ST T DIN Rail 32A
Modular Terminal Block, 41A, 6mm2, 2 Row(s), 1 Deck(s)
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 32 A, number of connections: 2, connection method: Screw connection, Rated cross section: 4 mm2, cross section: 0.14 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Terminal block Manufacturer Article n°: 3044102 Colour: Grey Combustibility class: UL 94 V-0 Contact material: Copper Housing Material: Polyamide (PA/Nylon) Cross-section, flexible: 0.14...4 mm² Cross-section, rigid: 0.14...6 mm² Rated voltage: 1000 VAC/DC
Universal for every application. The screw connection system is known and accepted throughout the world and can be used in any application. Features: -Universal Screw Connection Technology -Maintenance-Free Operation -Non-Corrosive Nickel-Plated Copper Alloy Parts -UL Approvals for Multiple Conductor Connectio -Universal Screw Connection Technology -Maintenance-Free Operation -Non-Corrosive Nickel-Plated Copper Alloy Parts -UL Approvals for Multiple Conductor Connections

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 8332983
  • UT 4
  • UT-4
  • UT4