Panduit MLT2.7H-LP

Panduit MLT2.7H-LP Cable Tie, Pan-Steel, Self-Locking, Stainless Steel, .31"Wx10.2"L, 50/Pack
$ 1.482
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit MLT2.7H-LP herunter.

Farnell

Datasheet3 SeitenVor 14 Jahren
Datasheet192 SeitenVor 21 Jahren

Sager Electronics

Master Electronics

Mouser

Bestandsverlauf

3-Monats-Trend:
-31.25%

Lieferkette

Country of OriginChina, United States

Verwandte Teile

PanduitMLT4H-LP
Panduit MLT4H-LP Cable Tie, Pan-Steel, Self-Locking, Stainless Steel 304, .31"Wx14.3"L, 50/Pack
PanduitMLT2H-LP
Panduit MLT2H-LP Cable Tie, Self-Locking, 7.9"L, Stainless Steel, 50Pcs, Pan-Steel Series
Cable Tie, Pan-Steel, Self-Locking, Stainless Steel 316, .31"Wx14.3'L, 50Pcs
HellermannTytonMBT14S-S
HELLERMANNTYTON MBT14SS Cable Tie, 362x4.6, Stainless Steel, Silver, 362 mm, 4.6 mm, 102 mm
HellermannTytonMBT8S-S
Cable Tie, Stainless Steel, 7.9'L, 202lb, SS304, MBT-Series-Note:Price is for 100 Units

Beschreibungen

Beschreibungen von Panduit MLT2.7H-LP, die von den Distributoren bereitgestellt werden.

Panduit MLT2.7H-LP Cable Tie, Pan-Steel, Self-Locking, Stainless Steel, .31"Wx10.2"L, 50/Pack
Cable Tie, 10-1/2 in L, 2.70 in Max Bundle Dia., Silver, 304 Stainless steel, 450 lb Strength
CABLE TIE, 259MM, SS, 450LB, NAT; Cable Tie Material:Stainless Steel; Cable Tie Length:259mm; Cable Tie Width:7.9mm; Cable Bundle Diameter Max:69mm; Cable Tie Type:Ball Lock; Product Range:Pan-Steel Series RoHS Compliant: Yes
CABLE TIE, 259MM, SS, 450LB, NAT; Cable Tie Material: Stainless Steel; Cable Tie Colour: Natural; Cable Tie Length: 259mm; Cable Tie Width: 7.9mm; Cable Bundle Diameter Max: 69mm; Minimum Loop Tensile Strength: 450lb; Cable Ti
Pan-Steel Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus the smooth edges of 304 stainless steel promote worker safety in indoor environments. Heavy cross section Max bundle
MLT Tie, 304 Stainless Steel, Heavy Cross Section, 10.2 Inches (259.0mm) Length x 0.31 Inch (7.9mm) Width x 0.010 Inch (0.25mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong, durable method of cable bundling. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN