Beschreibungen von Panduit MLT2H-LP, die von den Distributoren bereitgestellt werden.
Panduit MLT2H-LP Cable Tie, Self-Locking, 7.9"L, Stainless Steel, 50Pcs, Pan-Steel Series
Cable Tie, 8 in L, 2 in Max Bundle Dia., Silver, 304 Stainless steel, 450 lb Strength, 50 PK
Cable Accessories Self Locking Stainless Steel Tie Stainless Steel Natural
CABLE TIE, STEEL, 200MM, PK50; Cable Tie Material: Stainless Steel; Cable Tie Colour: Natural; Cable Tie Length: 201mm; Cable Tie Width: 7.9mm; Cable Bundle Diameter Max: 51mm; Minimum Loop Tensile Strength: 450lb; Cable Tie T
Cable tie, releasable, stainless steel, (L x W) 201 x 7.9 mm, bundle-Ø 12.7 to 51 mm, natural, UV resistant, -60 to 538 °C, MLT2H-LP
Pan-Steel Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus the smooth edges of 304 stainless steel promote worker safety in indoor environments. Heavy cross section Max bundle
MLT Tie, 304 Stainless Steel, Heavy Cross Section, 7.9 Inches (201.0mm) Length x 0.31 Inch (7.9mm) Width x 0.010 Inch (0.25mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong, durable method of cable bundling. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.