Panduit IT9100-CUV6A

PANDUIT IT9100-CUV6A Cable Tie, Nylon 6.6 (Polyamide 6.6), Blue, 358 mm, 8.9 mm, 100 mm
$ 0.74
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit IT9100-CUV6A herunter.

Master Electronics

Datasheet192 SeitenVor 21 Jahren

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Country of OriginSingapore

Verwandte Teile

Cable Tie, 15-1/2 in L, 4.53 in Max Bundle Dia., Blue, Nylon 6/6, 124 lb Strength, 100 PK
Cable Tie, 15-1/2 in L, 4.53 in Max Bundle Dia., Blue, Nylon 6/6, 124 lb Strength, 100 PK
Cable Tie, 15-1/2 in L, 4.53 in Max Bundle Dia., Blue, Nylon 6/6, 124 lb Strength, 100 PK

Beschreibungen

Beschreibungen von Panduit IT9100-CUV6A, die von den Distributoren bereitgestellt werden.

PANDUIT IT9100-CUV6A Cable Tie, Nylon 6.6 (Polyamide 6.6), Blue, 358 mm, 8.9 mm, 100 mm
CABLE TIE, WIDE, LHT, BLU; Cable Tie Length:358mm; Cable Tie Width:8.9mm; Cable Tie Material:Nylon 6.6; Cable Tie Colour:Blue; Tensile Strength N/m²:500N/mm²; Cable Bundle Diameter Min:100mm; Cable Bundle Diameter Max:8mm; SVHC:No SVHC (19-Dec-2011); Accessory Type:Cable Tie; Body Material:Nylon 6.6; Cable Diameter Max:100mm; Cable Diameter Min:8mm; Colour:UV Light Blue; External Length / Height:358mm; External Width:8.9mm; Material:Ultraviolet Resistant Nylon 6.6; Tensile Strength N/mm²:500N/mm²
Panduit Belt-Ty in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus with weather-resistant Nylon 6.6 material theyre ideal for indoor and outdoor environments and harsh UV light. Light-hea
Cable Tie, In-Line, 14.1 Inches (358 mm) Length, Light-Heavy, Weather Resistant, Light Blue color to match the foam. Lasts 2-3 times longer than normal pigmented colors. No protruding head to cause injury since head is inverted. No protruding tie tip to cause injury since the tip is trapped between the tie and the foam. Tie will not slip on the foam since the head will indent the foam to remain captive. Wide tie body 0.35 inch (8.9 mm) for improved aesthetics. Cannot over-tension tie causing bulges in the foam. Install by hand or use Panduit GTH installation tool. Flexible and easy to handle and install. No need to heat weld the ends closed. No cut-off scrap pieces to handle or pick up. Strong 124 pound (552 Newton) minimum loop tensile strength. Locking wedge is protected from unlocking and from ultraviolet light exposure. Ties are installed with the teeth on the inside against the foam.

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IT9100CUV6A