Beschreibungen von Panduit HST0.4-48-5Y, die von den Distributoren bereitgestellt werden.
HEAT SHRINK TUBING, LNG 1.22M, SHRINK RATIO 3:1, INNER DIAM 0.4IN, HST SERIES
Panduit HST0.4-48-5Y Heat Shrink, Thick Wall, Adhesive Lined, 0.4" Dia x 48"L, Blk, 5Pcs
Adhesive Lined Heat Shrink Tube, Thick Wall, 3:1 I.D. Shrink Ratio, Black, 48 in, 5 PK
Heat Shrink Tubing & Sleeves H/S Thick Adhesive .4(10.1mm)
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thick
Thick wall adhesive lined .4 (10.2mm) diameter 48.0 (1219.2mm) length adhesive lined black cross-linked polyolefin 5 pc. package quantity.
Adhesive-Lined Heat Shrink Tube, 3:1, Po; Shrink Ratio:3:1; I.d. Supplied - Imperial:0.4"; I.d. Supplied - Metric:10.2Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:48"; Length - Metric:1.2Mm; Product Range:Hst Series Rohs Compliant: Yes |Panduit HST0.4-48-5Y
WET-SHRINK Thick Wall Adhesive Lined Heat Shrink, 0.4 Inch (10.2 mm) Diameter, 0.16 Inch (4.1 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 5 pieces, Black. Thick Wall Heat Shrink provides excellent protection above or below ground level and is suitable for wet locations and direct burial (UL486D), Adhesive-lined inner wall seals and protects against moisture, UL Recognized for sunlight (UV) resistance and VW-1 flame rating for outdoor applications such as solar and wind. Shrink ratio of 3 to 1 insulates a wide range of diameters and irregular shapes. which reduces inventory costs, Cross-linked, ultraviolet resistant material improves flame retardancy, chemical, and temperature resistance. Thick wall product seals and insulates in one step to speed installation. CSA Certified. Meets Military Specification AMS-DTL-23053/15 Class 1.