Panduit DV14-206B-3K

Quick Disconnect Terminal 14-16AWG F 19.6mm 6.4mm Tin Strip on Reel
$ 0.407
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit DV14-206B-3K herunter.

IHS

Datasheet1 SeiteVor 14 Jahren

Master Electronics

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
-100%

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.407
$ 0.21
Stock
2,689
932
Authorized Distributors
6
5
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Lieferkette

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Quick Disconnect Terminal 14-16AWG Brass Blue F 18.9mm Tin Box
Quick Disconnect Terminal 14-16AWG Brass Blue F 20.1mm Tin Box
Quick Connect Crimp Terminal 0.250" Female 14-16 AWG Non-Mating End Insulated
Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Metal Strip, Tab 4.75 x 0.81mm
Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Metal Strip, Tab 4.75 x 0.51mm
TERMINAL, FEMALE DISCONNECT, NYLON INSULATED WITH INSULATION GRIP 16-14 AWG

Beschreibungen

Beschreibungen von Panduit DV14-206B-3K, die von den Distributoren bereitgestellt werden.

Quick Disconnect Terminal 14-16AWG F 19.6mm 6.4mm Tin Strip on Reel
Female Disconnect, Vinyl Barrel Insulate Rohs Compliant: Yes |Panduit DV14-206B-3K
Disconnect Female; Tab: 0.187/.205 x 0.02 in.; Conductor: 16 to 14 AWG
Panduit Sales Corp DiscFBlvn187/205X02in16-14Awg3000
Female Disconnect, vinyl barrel insulate
Terminals Female Disc vinyl barrel insul
Reel Smart DV14-206B-3K Disconnects on
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.187/0.205 x 0.02 (4.8/5.2 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm). It is 0.77 (19.
Female Disconnect, Vinyl Barrel Insulated, 16 - 14 American Wire Gauge (AWG), 0.187/0.205 x 0.020 Tab Size, Butted Seam on Reel. Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time. Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-0, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN