Panduit DPF14-250FIM-2K

Quick Disconnect Terminal 14-16AWG Brass Blue M 22.9mm Nickel T/R
$ 0.652
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit DPF14-250FIM-2K herunter.

IHS

Datasheet1 SeiteVor 14 Jahren

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
-40.03%

Alternative Teile

Price @ 1000
$ 0.652
$ 0.62
$ 0.62
Stock
19,755
12,458
12,458
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Nickel
Nickel
Nickel
Housing Material
-
-
-

Lieferkette

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Quick Disconnect Terminal 14-16AWG M 22.9mm 10.7mm Nickel Loose Piece
Panduit DNF14-250FIM-2K Male Disconnect, Nylon Insul, 600V, 16-14AWG, Blue, Reel/2000Pcs
Quick Disconnect Terminal 14-16AWG Brass Blue M 22.9mm Nickel Bottle
Scotchlok Male Disconnect, Fully Nylon Insulated Butted Seam, 1614 AWG | 3M MNU14-187DMIK
Scotchlok Male Disconnect, Fully Nylon Insulated Butted Seam, 2218 AWG | 3M MNU18-187DMIK
TERMINAL, MALE DISCONNECT, FULLY NYLON INSULATED BUTTED SEAM 12-10 AWG

Beschreibungen

Beschreibungen von Panduit DPF14-250FIM-2K, die von den Distributoren bereitgestellt werden.

Quick Disconnect Terminal 14-16AWG Brass Blue M 22.9mm Nickel T/R
Male Disconnect (Standard Housing), Nylon Fully Insulated, With Funnel Entry, Insulation Support And Internal Wire Stop. Wire Range Of #16-14 Awg And A Tab Size Of .250 X .032 In. (6.3 X .8Mm). Rohs Compliant: Yes |Panduit DPF14-250FIM-2K
Male Disconnect, Premium Nylon Fully Insulated, 16 - 14 American Wire Gauge (AWG), 0.250 x 0.032 Tab Size, Funnel Entry on Reel. Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time. Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Fully insulated design provides protection from electrical shorts. Premium nylon insulation retains its shape when crimped and provides a tight grip around the wire insulation for maximum strain relief. Oversized housing designed for maximum versatility to mate with most commercially available fully insulated female disconnects, Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN