Panduit DPF10-250FIB-D

Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.4mm Tin Bottle
$ 0.779
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit DPF10-250FIB-D herunter.

IHS

Datasheet1 SeiteVor 0 Jahren

Sager Electronics

DigiKey

Bestandsverlauf

3-Monats-Trend:
-25.84%

Alternative Teile

Price @ 1000
$ 0.779
$ 0.709
$ 0.709
Stock
15,423
44,431
44,431
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Lieferkette

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm
InsulKrimp Fully Insulated Female Quick Disconnect, for 10-12 AWG Wire, Continuous Molded Strip
TE Connectivity8-696371-1
Quick Disconnect Terminal 10-12AWG Brass Yellow M 25.35mm Tin Loose
Quick Disconnect Terminal 10-12AWG Copper Yellow F 24.4mm Tin T/R
Quick Disconnect Terminal 10-12AWG Brass Yellow F 23.87mm Tin Box
Quick Disconnect Terminal 16AWG F 22.36mm 8.39mm Tin T/R

Beschreibungen

Beschreibungen von Panduit DPF10-250FIB-D, die von den Distributoren bereitgestellt werden.

Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.4mm Tin Bottle
Female Disconnect, Premium Nylon Fully I Rohs Compliant: Yes |Panduit DPF10-250FIB-D
Female Disconn, Prem Nyln fully Insul, 12, DPF10-250FIB-D, PK 500
FEMALE DISCONNECT, TAB SIZE OF 0.250 X 0.032", 12-10 AWG, YELLOW NYLON
Panduit Sales Corp DiscFPremylny25X032in12-10Awg500
Terminals Female Disc premium nylon fully ins
Supra-Grip DPF10-250FIB-D Loose Piece D
Female Disconnect premium nylon fully i
FEMALE QUICK DISCONNECT, 12AWG-10AWG;
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Premium nylon insulation retains its shape when crimped and provides a tight grip around the wire insulation for maximum strain relief. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN