Panduit DNF18-250FIB-3K

Quick Disconnect Terminal, Disco-Lok DNF-FIB, Female Quick Disconnect, 6.35mm x 0.81mm
$ 0.377
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit DNF18-250FIB-3K herunter.

HQonline

Datasheet1 SeiteVor 0 Jahren

Electro Sonic

Farnell

_legacy Avnet

Bestandsverlauf

3-Monats-Trend:
+63.65%

Alternative Teile

Price @ 1000
$ 0.377
$ 0.39
$ 0.39
Stock
720,478
668,289
668,289
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Lieferkette

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Quick Disconnect Terminal 18-22AWG Brass Red F 19.81mm Electro Tin InsulKrimp™ T/R
Disconnect Female; Right Angle; Brass Insulated; 600V; 22 to 18 AWG; 0.250 x 0.032 in.
Quick Disconnect Terminal 18-22AWG F 18mm 4.8mm Tin Loose Piece
TERMINAL, FEMALE DISCONNECT, FULLY NYLON INSULATED BUTTED SEAM 22-18 AWG
CONNECTOR BUTT NYLON (INSULATOR) 0.080 TIN 22-18 AWG 0.145 IN. (MAX.)
Scotchlok Female Disconnect, Fully Nylon Insulated Butted Seam, 2218 AWG | 3M MNU18-187DFIK

Beschreibungen

Beschreibungen von Panduit DNF18-250FIB-3K, die von den Distributoren bereitgestellt werden.

Quick Disconnect Terminal, Disco-Lok DNF-FIB, Female Quick Disconnect, 6.35mm x 0.81mm
TERMINAL, DISCO FEMALE NYLON, RED, FULLY INSULATED, 18-22AWG, .250 X 0.32 IN TAB
Terminal, Female Disconnect, 0.25In, Red; Terminal, Tipo:Hembra De Desconexión Rápida; Rango De Producto:Serie Reelsmart; Tamaño De La Lengüeta - Imperial:0.25" X 0.032"; Tamaño De La Lengueta - Métrico:6.35Mm X 0.81Mm |Panduit DNF18-250FIB-3K
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red nylon standard receptacle housing. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm). It is
Female Disconnect, Nylon Fully Insulated, 22 - 18 American Wire Gauge (AWG), 0.250 x 0.032 Tab Size, Funnel Entry on Reel. Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time. Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Fully insulated design provides protection from electrical shorts. Disconnects available in common industry tab sizes. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • DNF18-250-FIB-3K
  • DNF18-250FIB3K