Panduit CTAP4/0-4/0-X

Panduit CTAP4/0-4/0-X C-Style Compression Connector Tap, CU, 35kv, 1.08"x1.57", 4/0AWG, 10Pcs
$ 28.04
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit CTAP4/0-4/0-X herunter.

Sager Electronics

Datasheet1 SeiteVor 14 Jahren
Datasheet1 SeiteVor 16 Jahren

X-ON

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+40.00%

Lieferkette

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

TE Connectivity928794-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
TE Connectivity928931-2
Connector Accessory, 0.055in Min Cable Dia, 0.09in Max Cable Dia, Contact, Copper Zinc Alloy
PanduitBS14-C
Butt Splice Wire Connector, 14 AWG Max, Copper, None Insulation, 2,000 V, 100 PK
TE Connectivity928781-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
Molex 90119-2109 C-Grid III Crimp Terminal, 22-24 AWG, Bag, Tin (Sn)
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Plated

Beschreibungen

Beschreibungen von Panduit CTAP4/0-4/0-X, die von den Distributoren bereitgestellt werden.

Panduit CTAP4/0-4/0-X C-Style Compression Connector Tap, CU, 35kv, 1.08"x1.57", 4/0AWG, 10Pcs
Cable Accessories Copper Compression Tap High Conductivity Wrought Copper
TAP, 90 DEGREES ANGLE, NON-INSULATED, COPPER COLOR, CTAP SERIES
Panduit Sales Corp Ctap 3/0-4/0 Awg Str RunTap10Pk
StructuredGround CTAP4/0-4/0-X Comp. Ta
Terminals Copp Comp CTAP's Heavy Duty 3
Wire Tap Splice, C-Type, Crimp, 4/0Awg; Product Range:Ctap Series; Termination:Crimp; Terminal Type:Wire Tap Splice Rohs Compliant: Yes |Panduit CTAP4/0-4/0-X
Panduit C-TYPE COPPER COMPRESSION TAP
Copper Compression CTAP, Heavy Duty, 3/0-4/0 American Wire Gauge (AWG) Stranded Conductor (STR) Run, 3/0-4/0 American Wire Gauge (AWG) Stranded Conductor (STR) Tap, For tapping into unbroken continuous main, as a wire joint or two-way splice, Made from heavy wall, extruded, high conductivity copper, provides high strength and premium electrical properties, UL Listed per UL 486 for use up to 35 KV and temperature rated 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed per UL 467 for grounding and bonding suitable for direct burial in earth or concrete when crimped with Panduit and specified competitor crimping tools and dies.

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN