Beschreibungen von Molex 19221-0224, die von den Distributoren bereitgestellt werden.
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Plated, Carton
Ring Terminal Connector 1/4 Stud Flat Sided Tubular (Battery Lugs) 8 AWG Crimp
Ring Terminal, 8.36mm2, Uninsulated, Tin, M6, 8 AWG, 19221 Series
One-Hole Compression Lug, 8 AWG Max, 1/4 in Stud, Standard Barrel, Copper, None
Molex round terminal Bare terminal, Compression Styleseries
Ring Tongue Terminal 8AWG 30.15mm 11.13mm Tin Box
TERMINAL, COMPRESSION LUG, 1/4IN, CRIMP;; CRIMP; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab
Molex 19221-0224 Terminals 8 AWG 1/4 Stud Battery Cable Lug
COPPER ALLOY, TIN FINISH, WIRE TERMINAL
TERMINAL, COMPRESSION LUG, M6, 8AWG;
Terminals BATTERY CABLE LUG PLTD (BCL-814-PL) SPM
Cross Referenced to MOLEX - Part: MOL19221-0224
CONN RING FLAT 8AWG #1/4 CRIMP
Stud Size = 1/4 / Cable Lug Termination = Closed-End / Insulation = Non-Insulated / Cross-Section Min. mm² = 6.6 / Cross-Section Max. mm² = 10.5 / Cross-Section AWG Min. AWG = 8 / Cross-Section AWG Max. AWG = 8 / Connector Material = Copper / Plating Material = Tin / Crimp Terminal Orientation = Straight / Cable Lug Internal Diameter mm = 7.06 / Cable Lug Thickness mm = 1.78 / Cable Lug Width mm = 11.13 / Cable Lug Length mm = 30.15