Panduit ABMM-AT-D0

Panduit ABMM-AT-D0 Cable Tie Mount, Adhesive Tape, Indoor, 0.75"x 0.75", ABS, Black, 500/Pack
$ 0.68
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit ABMM-AT-D0 herunter.

Sager Electronics

Datasheet1 SeiteVor 19 Jahren

Newark

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+70.55%

Lieferkette

Country of OriginUS
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Verwandte Teile

PanduitABMM-A-C20
Cable Accessories Adhesive Backed Cable Tie Mount Acrylonitrile Butadiene Styrene Black
PanduitABMM-AT-C0
Cable Accessories Tie Mount Acrylonitrile Butadiene Styrene Black Package
PanduitABM2S-A-D
Panduit ABM2S-A-D Cable Tie Mount, Screw-On, Adhesive Back, 1"x1", ABS, White, 500/Pack
Panduit ABM2S-AT-D0 Cable Tie Mount, 4-Way, ABS Plastic, Adhesive Back, 1"x1", Blk, 500Pcs
PanduitWR3-C
Panduit Wiring Duct wire retainer; for 3" width; 2-4" height duct; 100 ct.

Beschreibungen

Beschreibungen von Panduit ABMM-AT-D0, die von den Distributoren bereitgestellt werden.

Panduit ABMM-AT-D0 Cable Tie Mount, Adhesive Tape, Indoor, 0.75"x 0.75", ABS, Black, 500/Pack
Cable Tie Mount, Adhesive, Black, ABS (Acrylonitrile Butadiene Styrene), 19 mm, 19 mm
Cable Tie Mount, Hi Tmp. Adh., .75inx.75in (19.1mm x 19.1mm), WR BL
Panduit Cable Tie Mount, Hi Tmp. Adh., .75"x.75" 4-Way adhesive backed cable tie mount, high temp, .75"x.75" (19.1mm x 19.1mm), weather resistant, black, bulk package.
CABLE TIE MOUNT, LENGTH 19.1MM, WIDTH 0.75IN, HT 0.18IN, BLACK, ABS
3/4" L, 3/4" W, Black Plastic Cable Tie Mount, PK 500
Cable Tie Mount, 19Mm, Abs, Black, Pk500; Mount Fixing Type:Adhesive; Mounting Hole Dia:-; Mount Colour:Black; Mount Material:Abs (Acrylonitrile Butadiene Styrene); Length:19Mm; Width:19Mm; Height:4.6Mm; Product Range:-; Svhc:No Svhcrohs Compliant: Yes |Panduit ABMM-AT-D0
.18" HIGH BLACK ABS 500 PER PACK CABLE TIE CROSS SECTION SIZES: M = MINIATURE, I = INTERMEDIATE, S = STANDARD, HS = HEAVY-STANDAR, LH = LIGHT-HEAVY, H =
The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 0.75 long x 0.75 wide (19.1 x 19.1 mm) and made of weather-resistant ABS plastic. It is used with miniature and intermediate cable ties. It is designed for outd
Cable Tie Mount, High Temperature Adhesive, 0.75 Inch x 0.75 Inch (19.1 mm x 19.1 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is Weather Resistant ABS. Use with Miniature through Intermediate Panduit Cable Ties. Color is Black.

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN