Panduit ABMM-AT-C0

Mount Cable Tie; High Temp; I/O ABS; 4-Way; Adhesive; 0.75 in. Sq.; 100 Pk
$ 1.175
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit ABMM-AT-C0 herunter.

Burklin Elektronik

Datasheet2 SeitenVor 14 Jahren

Sager Electronics

Master Electronics

Newark

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-43.65%

Lieferkette

Country of OriginUS
Introduction Date2011-06-06
Lifecycle StatusProduction (Last Updated: 11 months ago)

Verwandte Teile

PanduitABMM-AT-D0
Panduit ABMM-AT-D0 Cable Tie Mount, Adhesive Tape, Indoor, 0.75"x 0.75", ABS, Black, 500/Pack
PanduitABMM-A-C20
Cable Accessories Adhesive Backed Cable Tie Mount Acrylonitrile Butadiene Styrene Black
Panduit ABM2S-AT-C0 Cable Tie Mount, 4-Way, ABS Plastic, Acrylic Adhesive, 1"x1", Blk, 100Pcs
PanduitABM2S-A-C0
PANDUIT ABM2S-A-C0 Cable Tie Mount, Adhesive, ABS (Acrylonitrile Butadiene Styrene), Black
PanduitABM2S-A-D
Panduit ABM2S-A-D Cable Tie Mount, Screw-On, Adhesive Back, 1"x1", ABS, White, 500/Pack
Panduit ABM2S-AT-D0 Cable Tie Mount, 4-Way, ABS Plastic, Adhesive Back, 1"x1", Blk, 500Pcs

Beschreibungen

Beschreibungen von Panduit ABMM-AT-C0, die von den Distributoren bereitgestellt werden.

Mount Cable Tie; High Temp; I/O ABS; 4-Way; Adhesive; 0.75 in. Sq.; 100 Pk
Cable Accessories Tie Mount Acrylonitrile Butadiene Styrene Black Package
MOUNT, CABLE TIE, ADHESIVE BACKED, WEATHER RESISTANT, BLK ABS, 0.75" L, 0.75
Cable Tie Mount, Hi Tmp. Adh., .75inx.75in (19.1mm x 19.1mm), WR BL
ABS Cable Tie Mount, Adhesive Base Mount, Black, 100 per Package
Panduit ABMM-AT-C0 Cable Tie Mount, 4-Way, ABS Plastic, Acrylic Adhesive, .75"x.75", Blk, 100Pcs
MOUNT, ADHESIVE, ABS, PK100; Mount Fixing Type: Adhesive; Mounting Hole Dia: -; Mount Colour: Black; Mount Material: ABS (Acrylonitrile Butadiene Styrene); Length: 9.1mm; Width: 19.1mm; Height: 4.6mm; Product Range: -; SVHC: No S
Mount Fixing Type = Adhesive / Mount Colour = Black / Mount Material = ABS / Width mm = 19.1 / Operating Temperature Max. °C = 70 / Length mm = 19.1 / Operating Temperature Min. °C = -29 / Height mm = 4.6
The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 0.75 long x 0.75 wide (19.1 x 19.1 mm) and made of weather-resistant ABS plastic. It is used with miniature and intermediate cable ties. It is designed for outd
Cable Tie Mount, High Temperature Adhesive, 0.75 Inch x 0.75 Inch (19.1 mm x 19.1 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is Weather Resistant ABS. Use with Miniature through Intermediate Panduit Cable Ties. Color is Black.

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ABMM-AT-C0.