Beschreibungen von Panasonic ERJ-8ENF3001V, die von den Distributoren bereitgestellt werden.
Res Thick Film 1206 3K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 1206 (3216), 3 kΩ, 0.25 W, ±1 %, ERJ8ENF3001V
Resistor;Thick Film;Res 3 Kilohms;Pwr-Rtg 0.25 W;Tol 1%;SMT;1206;Cut Tape
Precision Thick Film Chip Resistors / 1206 / 1% / 3000Ohm / 0,25W / T.C.R. -100
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 3kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 3000 ½, 1 %, 0.25 W
Panasonic SCT
Thick Film Resistors - SMD 1206 3Kohms 1% Tol AEC-Q200
Panasonic ERJ8ENF3001V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 3.2 x 1.6 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 1206 Resistor type: Thick Film Power Rating: 250 mW Rated voltage: 200 V Resistance: 3 kOhm
RES, 3K, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 3kohm; Product Range: ERJ8E Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolera
Res, Thick Film, 3K, 1%, 0.25W, 1206; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:3Kohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:200V; Tipo De Resistencia:1206 [3216 Metric] |Panasonic ERJ8ENF3001V