Beschreibungen von Panasonic ERJ-8ENF2491V, die von den Distributoren bereitgestellt werden.
Res Thick Film 1206 2.49K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 1206 (3216), 2.49 kΩ, 0.25 W, ±1 %, ERJ8ENF2491V
Resistor;Thick Film;Res 2.49 Kilohms;Pwr-Rtg 0.25 W;Tol 1%;SMT;1206;Cut Tape
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 2.49kOhm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Precision Thick Film Chip Resistor, 2490 ½, 1 %, 0.25 W
Panasonic SCT
Thick Film Resistors - SMD 1206 2.49Kohms 1% AEC-Q200
RES, THICK FILM, 2K49, 1%, 0.25W, 1206
Panasonic ERJ8ENF2491V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 3.2 x 1.6 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 1206 Resistor type: Thick Film Power Rating: 250 mW Rated voltage: 200 V Resistance: 2.49 kOhm
RES, 2K49, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 2.49kohm; Product Range: ERJ8E Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance T
Res, Thick Film, 2K49, 1%, 0.25W, 1206, Reel; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:2.49Kohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:200V; Tipo De Resistencia:1206 [3216 Metric] |Panasonic ERJ8ENF2491V