Beschreibungen von Panasonic ERJ-8ENF2210V, die von den Distributoren bereitgestellt werden.
Res Thick Film 1206 221 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
ERJ Series 1206 221 Ohm ±1% 0.25 W ±100 ppm/°C Thick Film Chip Resistor
Resistor, thick film, SMD 1206 (3216), 221 Ω, 0.25 W, ±1 %, ERJ8ENF2210V
Resistor;Thick Film;Res 221 Ohms;Pwr-Rtg 0.25 W;Tol 1%;SMT;1206;Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 221Ohm ±100ppm/C
Thick Film Resistors - SMD 1206 221ohms 1% AEC-Q200
Panasonic ERJ8ENF2210V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 3.2 x 1.6 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 1206 Resistor type: Thick Film Power Rating: 250 mW Rated voltage: 200 V Resistance: 221 Ohm
RES, 221R, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 221ohm; Product Range: ERJ8EN Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance To
Res, Thick Film, 221R, 1%, 0.25W, 1206, Reel; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:221Ohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:200V; Tipo De Resistencia:1206 [3216 Metric] |Panasonic ERJ8ENF2210V