Beschreibungen von Panasonic ERJ-6GEYJ225V, die von den Distributoren bereitgestellt werden.
Res Thick Film 0805 2.2M Ohm 5% 0.125W(1/8W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
Resistor, thick film, SMD 0805 (2012), 2.2 MΩ, 0.125 W, ±5 %, ERJ6GEYJ225V
Resistor;Thick Film;Res 2.2 Megohms;Pwr-Rtg 0.125 W;Tol 5%;SMT;0805;Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 5% +/-Tol, -400,150ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD 0805 2.2Mohms 5% Tol AEC-Q200
Thick Film Chip Resistor, 2200000 ½, 5 %, 0.125 W
Panasonic SCT
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 2.2MOhm -400/ +150ppm/C
Panasonic ERJ6GEYJ225V - General Purpose Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 2.2 Mohm, 125 Mw, - 5%, 150 V Rohs Compliant: Yes |Panasonic ERJ6GEYJ225V
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.6 mm Resistance technical notation: 2M2 Temperature range: -55 ... +155 °C Housing type: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 2.2 MOhm
RES, 2M2, 5%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 2.2Mohm; Product Range: ERJ6GE Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance T