Beschreibungen von Panasonic AGQ210S4H, die von den Distributoren bereitgestellt werden.
AGQ(GQ) Relay (SMD S type 1-coil latch) | Panasonic Electronic Components AGQ210S4H
Electromechanical Relay DPDT 1A 4.5VDC 202.5Ohm Surface Mount
AGQ Series High Sensitivity 1 A DPDT 4.5 VDC Latching 1 Coil SMT Signal Relay
Relay Signal DPDT 125VAC 4.5VDC Solder Surface Mount Tube
4ms 4ms 2A 110V 4.5V DPDT(2 Form C) 203¦¸ 22.2mA 125V SMD 10.6mm*7.2mm
Signal-Relay, 2-Form-C, 1 coil latching,
RS APAC
RELAY DPDT 2A POLAR 4.5VDC SMD
SIGNAL RELAY, DPDT, 4.5VDC, 1A, SMD
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
SIGNAL RELAY, DPDT, 4.5VDC, 1A, SMD; Coi; SIGNAL RELAY, DPDT, 4.5VDC, 1A, SMD; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:4.5V; Coil Current:22.2mA; Coil Resistance:202.5ohm