onsemi NCP1562ADBR2G

AC to DC Switching Converter Forward 2.116V 1000kHz T/R Automotive 16-Pin TSSOP
$ 1.507
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi NCP1562ADBR2G herunter.

IHS

Datasheet27 SeitenVor 15 Jahren

Master Electronics

onsemi

iiiC

Bestandsverlauf

3-Monats-Trend:
+16.22%

CAD-Modelle

Laden Sie onsemi NCP1562ADBR2G Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 1.507
$ 1.28
Stock
364,143
199,607
Authorized Distributors
6
6
Topology
Flyback
Flyback
Output Voltage
-
-
Min Input Voltage
2.023 V
2.023 V
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
1 MHz
1 MHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
TSSOP
SOP
Number of Pins
16
16

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Verwandte Teile

NCP1562 Forward Converter Tape & Reel (TR) e4 DC to DC switching controller 10ns 1A 5mm 20V
Texas InstrumentsLM5025AMTCX/NOPB
Forward Converter No 200KHz~580KHz Transistor Driver 2 15V 8V 105V 105V TSSOP-16 , 1.2mm
Texas InstrumentsTL594CPWR
IC REG CTRLR MULT TOP 16TSSOP / Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin TSSOP T/R
Texas InstrumentsTL594IPWR
40V, 0.2A 300KHz PWM controller with UVLO 16-TSSOP -40 to 85
FAN5069 Series 4.5 to 24 V 360 kHz PWM and ULDO Regulator Controller - TSSOP-16
Step-Down (Buck) Synchronous (1),Linear (LDO) (1) TSSOP-16 , 5mm*4.4mm*900¦Ìm

Beschreibungen

Beschreibungen von onsemi NCP1562ADBR2G, die von den Distributoren bereitgestellt werden.

AC to DC Switching Converter Forward 2.116V 1000kHz T/R Automotive 16-Pin TSSOP
NCP1562 Forward Converter Tape & Reel (TR) e4 DC to DC switching controller 10ns 1A 5mm 20V
Ic, smps Controller, voltage-Mode, tssop,16Pin, plastic |Onsemi NCP1562ADBR2G
Switching Controller, Voltage-mode, 2.5A, 1000kHz Switching Freq-Max, PDSO16
PWM Controller, High Performance, Active Clamp / Reset
Switching Controllers HI PERF RESET PWM CONTLR
IC REG CTRLR FWRD CONV 16TSSOP
SWITCHING CONTROLLER, VOLTAGE-MO
IC, PWM CONTROLLER, CLAMP/RESET; Input Voltage: 48V; Output Current: 2.5A; Supply Voltage Max: 20V; Controller IC Case Style: TSSOP; No. of Pins: 16Pins; Frequency: 1MHz; Operating Temperature Min: -40°C; Operating Temperature
The NCP1562x is a family of voltage mode controllers designed for dc-dc converters requiring high efficiency and low parts count. These controllers incorporate two in phase outputs with an overlap delay to prevent simultaneous conduction and facilitates soft switching. The main output is designed for driving a forward converter primary MOSFET. The secondary output is designed for driving an active clamp circuit MOSFET a synchronous rectifier on the secondary side or an asymmetric half bridge circuit. The NCP1562 family reduces component count and system size by incorporating high accuracy on critical specifications such as maximum duty cycle limit undervoltage detector and overcurrent threshold. Two distinctive

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd