Beschreibungen von onsemi NC7SZD384M5X, die von den Distributoren bereitgestellt werden.
NC7SZD384 Series 5.5 V Surface Mount 1-Bit Low Power Bus Switch - SOT-23-5
LVC/LCX/Z e3 7SZD384 1x 1:1 multiplexer circuit 35Ohm 7.5ns 200mW 5V
SOT-23-5 Signal Switches / Encoders & Decoders / Multiplexers ROHS
1-Bit Low Power Bus Switch with Level Shifting
Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
250¦Ìs 1 1 1 4.5V 5.5V SOT-23-5 , 3mm*1.7mm*1.3mm
Bus Switch 1-Element 1-IN 5-Pin SOT-23 T/R
IC,Bus Switch,CMOS,TSOP,5PIN,PLASTIC
IC BUS SWITCH 1BIT LEVEL SOT23-5
BUS DRIVER, LVC/LCX/Z SERIES, 1
The NC7SZD384 provides 1-bit of high-speed CMOS TTL-compatible bus switch. The low on resistance of the switch allows inputs to be connected to outputs with minimal propagation delay and without generating additional ground bounce noise. The device is organized as a 1-bit switch with a bus enable (OE#) signal. When OE# is LOW, the switch is on and Port A is connected to Port B. When OE# is HIGH, the switch is open and a high-impedance state exists between the two ports. Reduced voltage drive to the gate of the FET switch permits nominal level shifting of 5V to 3.3V through the switch.
NC7SZ, SMD, 7SZD384, SOT-23-5; No. of Channels:1; Turn Off Time, t Off:6ns; Turn On Time, t On:7.5ns; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:5; SVHC:Cobalt dichloride; Case Style:SOT-23; Base Number:7; IC Generic Number:7SZD384; Logic Function Number:384; Max Operating Temperature:85°C; Max Supply Voltage:5.5V; Min Supply Voltage:1.65V; Min Temperature Operating:-40°C; On State Resistance:5ohm; SVHC (Additional):Bis (2-ethyl(hexyl)phthalate) (DEHP); Termination Type:SMD; Logic IC Base Number:7S384; Logic IC Case Style:SOT-23; Logic IC Family:7SZD; Logic IC Function:1bit Low Power Bus Switch; No. of Gates:1; No. of Inputs:1; Output Current:128mA; Power Dissipation:200mW; Supply Voltage:5.5V; Switch Type:Bus Switch