onsemi NB4L339MNG

CML LVDS LVPECL NB4L339 32-VFQFN Exposed Pad Obsolete clock buffer 5mm 70mA 5ns 700MHz
$ 16.038
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi NB4L339MNG herunter.

IHS

Datasheet12 SeitenVor 13 Jahren

Verical

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie onsemi NB4L339MNG Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 16.038
$ 14.479
Stock
72,053
129,327
Authorized Distributors
3
2
Case/Package
QFN
QFN
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
Clock
-
Max Frequency
700 MHz
700 MHz
Quiescent Current
90 mA
90 mA
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V

Lieferkette

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-10-20
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-10-30
LTD Date2018-04-30

Verwandte Teile

MicrochipSY89202UMG
Clock Buffer, Divider, Fanout 3 GHz to 8 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP
2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
Clock / Data Fanout Buffer, 1:10 Differential, 3.3 V, with HCSL Outputs
Silicon LabSI53304-B-GM
Universal 2:6 low-jitter clock buffer/level translator with individual OE
Silicon LabSI53301-B-GM
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 725MHz 32-VFQFN Exposed Pad
Texas InstrumentsCDCM1804RGET
1:3 LVPECL clock buffer & LVCMOS output & programmable divider 24-VQFN -40 to 85

Beschreibungen

Beschreibungen von onsemi NB4L339MNG, die von den Distributoren bereitgestellt werden.

CML LVDS LVPECL NB4L339 32-VFQFN Exposed Pad Obsolete clock buffer 5mm 70mA 5ns 700MHz
Low Skew Clock Driver, 4L Series, 8 True Output(s), 0 Inverted Output(s), QCC32
2.5 V / 3.3 V Clock Distribution IC for SONET/SDH
The NB4L339 is a multi-function Clock generator featuring a 2:1 Clock multiplexer front end and simultaneously outputs a selection of four different divide ratios from its four divider blocks; div1 div2 div4 and div8. One divide block has a choice of div1 or div2. The output of each divider block is fanned-out to two identical differential LVPECL copies of the selected clock. All outputs provide standard LVPECL voltage levels when externally terminated with a 50-ohm resistor to VCC - 2 V. The differential Clock inputs incorporate internal 50-ohm termination resistors and will accept LVPECL CML or LVDS logic levels. The common Output Enable pin (EN) is synchronous so that the internal dividers will only be enabled/disabled when the internal clock is in the LOW state. This avoids any chance of generating a runt clock pulse on the internal clock when the device is enabled/disabled as can happen with an asynchronous control. An internal runt pulse could lead to losing synchronization between the internal divider stages. The internal enable flip-flop is clocked on the falling edge of the input clock. Therefore all associated specification limits are referenced to the negative edge of the clock input. This device is housed in a 5x5 mm 32 pin QFN package.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd